SICK AC/DC Adapter
- RS Stock No.:
- 149-796
- Mfr. Part No.:
- 2080295
- Manufacturer:
- SICK
This image is representative of the product range
Subtotal (1 unit)*
SGD9,447.38
(exc. GST)
SGD10,297.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9,447.38 |
*price indicative
- RS Stock No.:
- 149-796
- Mfr. Part No.:
- 2080295
- Manufacturer:
- SICK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | AC/DC Adapter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type AC/DC Adapter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- MEAN WELL AC/DC Adapter
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 12 W 5V dc Output, 2.4 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 65 W 12V dc Output, 5 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 36 W 5V dc Output, 7.2 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter 2-Pin (EU) 7.5 W 5V dc Output, 1.5 A
- RS PRO USB Type A AC/DC Adapter AC/DC Adapter Australia UK 2.4 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC/DC Adapter AC/DC Adapter 24 W 24V dc Output, 1 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A