3M 777F Series Ceramic, 2 in Resin Bond x 1.2 mm Thick, Medium Grade, 60 Grit
- RS Stock No.:
- 877-006
- Mfr. Part No.:
- 7000000550
- Manufacturer:
- 3M
N
Subtotal (1 box of 50 units)*
SGD183.35
(exc. GST)
SGD199.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD183.35 | SGD3.667 |
*price indicative
- RS Stock No.:
- 877-006
- Mfr. Part No.:
- 7000000550
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 2in | |
| Thickness | 1.2mm | |
| Abrasive Material | Ceramic | |
| Grit Size | 60 | |
| Colour | Orange | |
| Grade | Medium | |
| Maximum Safe Speed | 25000rpm | |
| Bond Type | Resin Bond | |
| Standards/Approvals | None | |
| Material Cut | Metal | |
| Series | 777F Series | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 2in | ||
Thickness 1.2mm | ||
Abrasive Material Ceramic | ||
Grit Size 60 | ||
Colour Orange | ||
Grade Medium | ||
Maximum Safe Speed 25000rpm | ||
Bond Type Resin Bond | ||
Standards/Approvals None | ||
Material Cut Metal | ||
Series 777F Series | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Roloc Disc offers exceptional performance for grinding and blending metal surfaces while ensuring a consistent cut rate across various applications. Its Advanced design optimises durability, making it Ideal for demanding tasks.
Provides a fast and consistent cut rate for medium-pressure grinding
Durable design allows for longer life and reduces downtime
Suits a wide range of metal surfaces, enhancing overall productivity
Grinding aid minimises temperatures for processes involving heat-sensitive alloys
Related links
- 3M 3M Cubitron 3 Roloc Durable Edge Disc 1184F Precision Shaped Ceramic Grain 36 Grade, 60 Grit 50
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Ceramic Abrasive Disc Cutting Disc 60 Grade, 60 Grit
- 3M Cubitron II 967A Ceramic Flap Disc 60 Grade, 60+ Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron 3 1169F Precision Shaped Ceramic Grain Type 29 40 Grade, 60 Grit
- 3M Cubitron Ceramic 60 Grade, 60+ Grit