3M Silicon Carbide Abrasive Disc Abrasive Disc, 31.75 mm, P220 Grade
- RS Stock No.:
- 867-212
- Mfr. Part No.:
- 7000037932
- Manufacturer:
- 3M
N
Subtotal (1 unit)*
SGD646.48
(exc. GST)
SGD704.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD646.48 |
*price indicative
- RS Stock No.:
- 867-212
- Mfr. Part No.:
- 7000037932
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 31.75mm | |
| Sub Type | Abrasive Disc | |
| Backing Material | Polyester Film | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Silicon Carbide | |
| Colour | Grey | |
| Grade | P220 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 31.75mm | ||
Sub Type Abrasive Disc | ||
Backing Material Polyester Film | ||
Product Type Abrasive Disc | ||
Abrasive Material Silicon Carbide | ||
Colour Grey | ||
Grade P220 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The 3M Finesse-it Film Disc Roll provides a predictable finish for automotive paint defect repair. Utilising proprietary microreplication technology, silicon carbide pyramids are bonded to a Durable polyester film backing to ensure consistent wear.
Micron-graded silicon carbide for bright finishes
Non-compressible 0.076 mm polyester film backing
Ideal for mini random orbital sanders
Precisely shaped pyramids ensure uniform cut
Water-resistant design prevents abrasive loading