PREMINES F100 Aluminium Oxide, 400 mm Resin x 6.4 mm Thick, S Grade, 46 mm Grit
- RS Stock No.:
- 827-826
- Mfr. Part No.:
- 51110060
- Manufacturer:
- PREMINES
N
Subtotal (1 pack of 50 units)*
SGD262.32
(exc. GST)
SGD285.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD262.32 | SGD5.246 |
*price indicative
- RS Stock No.:
- 827-826
- Mfr. Part No.:
- 51110060
- Manufacturer:
- PREMINES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREMINES | |
| Disc Diameter | 400mm | |
| Product Type | Cutting & Grinding Disc | |
| Thickness | 6.4mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 10mm | |
| Grit Size | 46 mm | |
| Grade | S | |
| Maximum Safe Speed | 80m/s | |
| Bond Type | Resin | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Stainless Steel | |
| Series | F100 | |
| Select all | ||
|---|---|---|
Brand PREMINES | ||
Disc Diameter 400mm | ||
Product Type Cutting & Grinding Disc | ||
Thickness 6.4mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 10mm | ||
Grit Size 46 mm | ||
Grade S | ||
Maximum Safe Speed 80m/s | ||
Bond Type Resin | ||
Standards/Approvals EN 12413 | ||
Material Cut Stainless Steel | ||
Series F100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREMINES cutting or grinding disc delivers expert-level performance tailored for metal applications. Engineered for precision, it offers an efficient solution for cutting metals and stainless steel.
Grain composition of aluminium oxide for effective cutting
Available in multiple dimensions and thicknesses for versatility
Designed with a high number of fiberglass reinforcements for durability
Ensures a fast and clean cut for efficient workflow
Meets EN 12413 safety standards for reliable operation
Related links
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- PREMINES F100 Aluminium Oxide S Grade, 46 mm Grit
- 3M Scotch-Brite Roloc Aluminium Oxide Extra Coarse Grade, 10 Grit 10 Per Pack
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 6 Grit 6
- 3M Scotch Brite Roloc Aluminium Oxide Extra Coarse Grade, 8 Grit 8
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P24 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Coarse Grade, P36 Grit 25 Per Pack
- PREMINES OXAFIBRE Aluminium Oxide Fine Grade, P80 Grit 25 Per Pack
