Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 693-273
- Mfr. Part No.:
- 2608603170
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD2.43
(exc. GST)
SGD2.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.43 |
*price indicative
- RS Stock No.:
- 693-273
- Mfr. Part No.:
- 2608603170
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Cutting Disc | |
| Thickness | 1.6mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Steel | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Cutting Disc | ||
Thickness 1.6mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Steel | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for powerful cutting applications, specifically engineered for stainless steel and metal. Its robust design ensures durability and efficiency during use, making it an essential tool for metalworkers.
Long life suitable for cutting stainless steel and metal
Robust aluminium oxide grains ensure long-lasting performance
Resin Matrix provides strength and resistance to heat
Strong fibreglass net reinforces the disc for improved safety
Related links
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 115 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 230 mm x 1.9 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 355 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch 2608 Aluminium Oxide, 100 mm x 2.5 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide 120 μm Grit 25 Per Pack
