Bosch X551 Aluminium Oxide Flap Disc, 125 mm 1 Per Pack

N

Subtotal (1 unit)*

SGD5.82

(exc. GST)

SGD6.34

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.82

*price indicative

RS Stock No.:
692-818
Mfr. Part No.:
2608606716
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Disc Diameter

125mm

Sub Type

Flap Disc

Product Type

Disc

Abrasive Material

Aluminium Oxide

Colour

Blue

Quantity Per Package

1Per Pack

Centre Hole Size

22.23mm

Standards/Approvals

EN 13743

Series

X551

Attachment Type

Centre Hole

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch flap disc designed for use with small angle grinders, providing effective grinding for both steel and stainless steel applications. It ensures fast and reliable performance for metalworkers.

Strong abrasive grit delivers long-lasting performance

Stable backing enhances durability and reliability

Angled wheel shape optimises grinding efficiency

Designed with a 22.23 mm bore for standard locking nut angle grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy