Bosch, 115 mm x 1.7 mm Thick 1 Per Pack
- RS Stock No.:
- 692-469
- Mfr. Part No.:
- 2607019472
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
SGD23.90
(exc. GST)
SGD26.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD23.90 |
*price indicative
- RS Stock No.:
- 692-469
- Mfr. Part No.:
- 2607019472
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 115mm | |
| Thickness | 1.7mm | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Tile | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 115mm | ||
Thickness 1.7mm | ||
Quantity Per Package 1Per Pack | ||
Material Cut Tile | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch blade is a thin cutting disc designed for Tile work, intended for use on high-speed rotary saws and Tile saws where fine, accurate cuts are required. It is supplied as a single item per pack and is suitable for cutting ceramic and similar Tile materials in construction and renovation settings.
1.7mm kerf reduces material loss and limits heat generation
115mm diameter supports compact, manoeuvrable cutting tools
Single-disc packaging simplifies inventory and site allocation
Related links
- Bosch 2608 Aluminium Oxide, 115 mm x 1.6 mm Thick 1 Per Pack
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- Qnity Laird Nickel Strip 609.6 mm x 1.6mm x 1.7 mm
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 21.3 x 15.7 x 1.7 mm
- Tamiya Clear Styrene Plastic Sheet Carbon
- Bosch X Lock Aluminium Oxide Fine Grade, P120 Grit 50 Per Pack
