Bosch Resin Hook & Loop Sanding Disc Sanding, 115 mm, 60 Grit
- RS Stock No.:
- 692-190
- Mfr. Part No.:
- 2608605104
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
SGD8.96
(exc. GST)
SGD9.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD8.96 | SGD1.792 |
*price indicative
- RS Stock No.:
- 692-190
- Mfr. Part No.:
- 2608605104
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Sanding | |
| Backing Material | C-Paper | |
| Product Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Resin | |
| Grit Size | 60 | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Sanding | ||
Backing Material C-Paper | ||
Product Type Hook & Loop Sanding Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Resin | ||
Grit Size 60 | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch hook-and-loop sanding disc designed for abrasive finishing tasks using orbital sanding tools. It combines a resin abrasive surface with a C‑paper backing and a hook-and-loop attachment system to provide efficient material removal on a variety of substrates in workshop and trade settings.
Resin abrasive offers consistent cut rate and heat resistance
Hook-and-loop fastening enables quick disc changes during work
Brown abrasive colour assists Visual grit identification on site
C‑paper backing provides dimensional stability under load
60‑grit abrasive delivers aggressive stock removal for shaping
Related links
- Bosch Resin Hook & Loop Sanding Disc Sanding 120 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 40 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 240 Grit
- Bosch Resin Hook & Loop Sanding Disc Sanding 80 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 60 Grit
- 3M 950U Precision Shaped Grain Abrasive Disc Hook & Loop Sanding Disc 60 Grade, 250 Grit 250 Per Pack
- Bosch Abrasive Grains Hook & Loop Sanding Disc Sanding 180 Grit
