Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc, 125 mm, 120 Grit
- RS Stock No.:
- 674-050
- Mfr. Part No.:
- 2608900682
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 50 units)*
SGD101.64
(exc. GST)
SGD110.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD101.64 | SGD2.033 |
*price indicative
- RS Stock No.:
- 674-050
- Mfr. Part No.:
- 2608900682
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Backing Material | Net Backing | |
| Sub Type | Hook & Loop Sanding Disc | |
| Disc Diameter | 125mm | |
| Product Type | Adhesive-Backed/PSA Sanding Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 120 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Backing Material Net Backing | ||
Sub Type Hook & Loop Sanding Disc | ||
Disc Diameter 125mm | ||
Product Type Adhesive-Backed/PSA Sanding Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 120 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch open net sanding disc is designed for efficient dust reduction during sanding tasks on various surfaces, ensuring a clean workspace.
Highly efficient dust removal with Bosch Particle Control
Up to 4x better dust reduction compared to standard sandpaper
Ideal for sanding wood, paint, and drywall preparation
Compatible with hook and loop systems for easy application
Related links
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Hook & Loop Sanding Disc 80 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Medium Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 120 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Super Fine Grade, 400 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 320 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 220 Grit
- Bosch Aluminium Oxide Adhesive-Backed/PSA Sanding Disc Sanding Fine Grade, 150 Grit
