Bosch ECO Universal, 300 mm 1 Per Pack
- RS Stock No.:
- 673-957
- Mfr. Part No.:
- 2608615032
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
SGD100.49
(exc. GST)
SGD109.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD100.49 |
*price indicative
- RS Stock No.:
- 673-957
- Mfr. Part No.:
- 2608615032
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 300mm | |
| Product Type | Blade | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Roofing Tiles | |
| Series | ECO Universal | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 300mm | ||
Product Type Blade | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Roofing Tiles | ||
Series ECO Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Diamond cutting disc optimised for universal segmented applications, delivers reliable cuts in general construction materials with precision and efficiency, ensuring consistent performance across a variety of tasks.
Sintered cutting segments provide enhanced performance in diverse materials
Designed for use in concrete, brick, limestone, and roofing Tile applications
Features a bore diameter of 20.00 mm for a secure fit
Cutting width of 3.2 mm and segment height of 8 mm ensure durability
Related links
- Bosch ECO Universal, 350 mm 1 Per Pack
- Bosch ECO Universal, 115 mm 1 Per Pack
- Bosch ECO Universal, 125 mm 1 Per Pack
- Bosch ECO Universal, 230 mm 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.1 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 3.3 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 300 mm x 2.8 mm Thick 1 Per Pack
