Noga Fibre Fibre Brush Stick, 1.5 mm Diameter

N

Subtotal (1 unit)*

SGD68.32

(exc. GST)

SGD74.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD68.32

*price indicative

RS Stock No.:
799-603
Mfr. Part No.:
UF3115
Manufacturer:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Bristle Material

Fibre

Product Type

Fibre Brush

Suitable For

Polishing

Diameter

1.5mm

Fixing Type

Stick

Maximum Safe Speed

12000m/s

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga point brush is designed for precision tasks in small or intricate areas, Ideal for removing cutter marks, polishing, and finishing parts with narrow features. It delivers exceptional performance with reliable durability across diverse applications.

Compact size allows access to hard-to-reach areas for effective surface finishing

Utilises Advanced materials for enhanced durability and consistent results

Facilitates efficient polishing processes, reducing operation times significantly

Compatible with CNC machines and robotic arms for streamlined automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy