Noga Fibre Fibre Brush Stick, 5 mm Diameter
- RS Stock No.:
- 799-582
- Mfr. Part No.:
- UF4250
- Manufacturer:
- Noga
N
Subtotal (1 unit)*
SGD130.68
(exc. GST)
SGD142.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD130.68 |
*price indicative
- RS Stock No.:
- 799-582
- Mfr. Part No.:
- UF4250
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Bristle Material | Fibre | |
| Product Type | Fibre Brush | |
| Suitable For | Polishing | |
| Diameter | 5mm | |
| Fixing Type | Stick | |
| Maximum Safe Speed | 12000m/s | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Bristle Material Fibre | ||
Product Type Fibre Brush | ||
Suitable For Polishing | ||
Diameter 5mm | ||
Fixing Type Stick | ||
Maximum Safe Speed 12000m/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Noga brush is designed for efficient deburring and polishing tasks. It combines functionality and flexibility, making it suitable for diverse applications in manufacturing and surface treatment.
Utilises Advanced nano-technology for enhanced precision and durability
Compatible with a range of materials, including metals and composites
Facilitates automation in manufacturing processes for improved efficiency
Available in a variety of grit sizes to suit different surface requirements
