Noga Fibre Fibre Brush Stick, 5 mm Diameter

N

Subtotal (1 unit)*

SGD130.68

(exc. GST)

SGD142.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD130.68

*price indicative

RS Stock No.:
799-581
Mfr. Part No.:
UF4150
Manufacturer:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Fibre Brush

Bristle Material

Fibre

Suitable For

Polishing

Diameter

5mm

Fixing Type

Stick

Maximum Safe Speed

12000m/s

RoHS Status: Exempt

COO (Country of Origin):
IL
The Noga brush is designed for precision finishing tasks, optimising performance in tight or recessed areas, and ensuring outstanding surface quality. This tool is Ideal for various applications requiring meticulous deburring and polishing.

Designed for hand-held rotary tools and CNC machines

Operates at a maximum speed of 12000 RPM while maintaining filament integrity

Suitable for precise finishing tasks in confined spaces

Offers enhanced control for selective deburring applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy