RS PRO 1.75 mm Red FLEX 30D 3D Printing Material, 1 kg
- RS Stock No.:
- 841-914
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD164.93
(exc. GST)
SGD179.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD164.93 |
*price indicative
- RS Stock No.:
- 841-914
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Thermoplastic Elastomer | |
| Product Type | 3D Printing Material | |
| Printing Technology | 3D Printing | |
| Machine Specific | No | |
| Colour | Red | |
| For Use With | Stretchable Prints | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 30D | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Thermoplastic Elastomer | ||
Product Type 3D Printing Material | ||
Printing Technology 3D Printing | ||
Machine Specific No | ||
Colour Red | ||
For Use With Stretchable Prints | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material FLEX 30D | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Flexible filament is optimal for projects requiring rubber-like performance, featuring low hardness for enhanced bending and stretch capabilities alongside superior thermal and chemical resistance.
Very soft and flexible, Ideal for rubber-like, bendable prints
Excellent abrasion resistance, ensuring durability in demanding applications
Rated for good thermal and chemical resistance, making it versatile
Perform best on direct-drive extruders at slower printing speeds

