• Published 9 Oct 2024
    • Last Modified 9 Oct 2024
  • 10 min

The Ultimate Buying Guide for Ball Bearings

Ball Bearings Guide

Reviewed by David Carmichael, Solution Engineer (June 2024)

What Are Ball Bearings?

Ball bearings are a type of rolling-element bearing that utilise spherical balls to maintain separation and distance between two races, typically referred to as the inner and outer rings. Their primary function is to reduce rotational friction while effectively supporting both radial and axial loads. This design allows for smoother movement in various mechanical applications, making them essential components in many machines.

The concept of ball bearings dates back to the late 19th century. The Welsh inventor Phillip Vaughan was awarded the first patent for ball bearings in 1794, introducing a design that featured a ball rolling along a groove in an axle assembly. A significant advancement occurred in 1869 when French bicycle mechanic Jules Suirray created the first radial ball bearing. This innovation played a crucial role in the success of the bicycle ridden by racer James Moore during the inaugural Paris-Rouen race.

Since the early 20th century, ball bearings have become integral to manufacturing processes across various industries. Their ability to facilitate smooth motion and minimise friction has led to widespread adoption in mechanical instruments and devices, enabling efficient energy transfer and operation.

Different Types of Ball Bearings

Ball bearings are essential components in various mechanical systems, providing smooth motion and reducing friction. They come in several types, each designed for specific applications and load requirements. Below is an overview of the most common types of ball bearings, their characteristics, and typical applications.

20mm-Angular-Contact-Ball-Bearing-47mm-O.D-img

Angular Contact Ball Bearings

Angular contact ball bearings are designed with internal and external raceways that are offset relative to the bearing axis. This unique design allows them to support combined loads, accommodating both radial and axial forces simultaneously. These bearings are not dismantlable, but they often contain a higher number of balls, enhancing their load capacity.

Types of Angular Contact Bearings:

Common Applications:

  • Compressors and pumps
  • Metal rolling mills
  • Electric motors and generators
  • Machine tool spindles
  • Vehicle hub bearings
10mm-Axial-Deep-Groove-Ball-Bearing-24mm-O.D-img

Axial Deep Groove Ball Bearings

Axial deep groove ball bearings specialise in supporting axial loads exclusively. They consist of shaft-locating washers, housing-locating washers, and ball and cage assemblies. Some models feature flat washers, while others have spherical washers to correct static misalignment. It is crucial to avoid applying any radial force on these bearings.

Industries Utilising Axial Deep Groove Bearings:

  • Agriculture
  • Machine tools
  • Material handling
  • Printing
  • Wind energy
15mm-Deep-Groove-Ball-Bearing-32mm-O.D-img

Deep Groove Ball Bearings

Deep groove ball bearings are the most widely used type, available in various configurations such as sealed, shielded, or snap-ring designs. Their race dimensions closely match the ball sizes, allowing them to support substantial loads while providing both radial and axial support. However, the contact angle remains fixed and cannot be adjusted.

Types of Deep Groove Ball Bearings:

  • Single row deep groove
  • Extra small and miniature variants
  • Maximum type ball bearings
  • Magneto deep groove ball bearings

Common Applications:

  • Electric motors
  • Automotive engines
  • Office machinery
  • Garden tools
Bosch-Rexroth-Linear-Ball-Bearing-R065822540-img

Linear Ball Bearings

Linear ball bearings facilitate smooth motion along a single axis, making them ideal for linear slide applications. They typically feature self-lubrication technology for optimal performance and reliability. Comprising two rows of balls integrated with rods on alternate sides of the base, these bearings ensure precision movement.

Applications Include:

  • Precise instrumentation
  • Robotic assembly
  • X-ray and imaging equipment
  • Cabinetry
  • Clean room environments
8mm-Miniature-Ball-Bearing-22mm-O.D-img

Miniature Ball Bearings

Miniature ball bearings, also known as micro or instrument bearings, have an outer diameter of less than 9mm. Often made from stainless steel due to their lightweight nature, these small bearings are designed for low-force applications.

Common Uses:

  • Gyros
  • Anemometers
  • Flow meters
  • Miniature gearboxes
  • Small motors
  • Radio-controlled models
6mm-Radial-Ball-Bearing-10mm-O.D-img

Radial Ball Bearings

Radial ball bearings are versatile components capable of handling both radial and axial loads effectively. Also referred to as deep-groove or Conrad bearings, they can be adjusted to distribute loads evenly along the bearing axis.

Typical Applications:

  • Vehicle systems
  • Manufacturing processes
  • Toys
  • Conveyor belts
  • Pulley systems
45mm-Self-Aligning-Ball-Bearing-85mm-O.D-img

Self-aligning Ball Bearings

Self-aligning ball bearings feature an inner ring and ball assembly held within an outer ring that has a spherical raceway. This design allows them to tolerate minor angular misalignments due to deflections or improper mounting. They are particularly useful in long shafts where precise alignment is challenging.

Common Applications:

  • Gearboxes
  • Final drive transmissions
12mm-Thrust-Ball-Bearing-26mm-O.D-img

Thrust Ball Bearings

Thrust ball bearings are specifically designed to support axial loads in one or both directions. They come with flat or aligning seats that match the shape of the outer ring seat, providing exclusive support for axial forces.

Variants Include:

  • Cylindrical thrust roller bearings
  • Tapered roller thrust bearings
  • Spherical roller thrust bearings
  • Fluid bearings
  • Magnetic bearings

Sizes Available for Ball Bearings

Selecting the right size of ball bearing is critical for ensuring optimal performance in your machinery or equipment. With various series available, including the popular 6000, 6200, and 6300 series, it's essential to understand their specifications and applications. Here’s a comprehensive overview of the available sizes, focusing on popular metric series and their specifications.

Ball bearings are categorised into several standard series based on their bore diameter (inner diameter), outer diameter, and width. Below are some of the most common series:

  1. 6000 Series
    • Bore Diameter: Ranges from 10 mm to 50 mm
    • Outer Diameter: Ranges from 26 mm to 125 mm
    • Width: Typically between 8 mm and 22 mm
    • Applications: Widely used in electric motors, automotive applications, and household appliances.
  2. 6200 Series
    • Bore Diameter: Ranges from 10 mm to 50 mm
    • Outer Diameter: Ranges from 30 mm to 90 mm
    • Width: Generally between 9 mm and 23 mm
    • Applications: Commonly found in pumps, compressors, and machine tools.
  3. 6300 Series
    • Bore Diameter: Ranges from 10 mm to 100 mm
    • Outer Diameter: Ranges from 35 mm to 150 mm
    • Width: Typically between 11 mm and 31 mm
    • Applications: Suitable for heavy-duty applications like agricultural machinery and industrial equipment.
  4. 6800 Series
    • Bore Diameter: Ranges from 10 mm to 50 mm
    • Outer Diameter: Ranges from 19 mm to 42 mm
    • Width: Generally around 5 mm to 7 mm
    • Applications: Ideal for applications requiring low weight and compact size, such as bicycles and small motors.
  5. Miniature Bearings
    • Bore Diameter: Generally under 9 mm
    • Outer Diameter: Less than 20 mm
    • Width: Varies based on design but typically less than 8 mm
    • Applications: Commonly used in precision instruments, robotics, and miniature machinery.

To accurately select a ball bearing, it’s essential to measure its dimensions correctly. Here’s how you can do it:

  1. Inner Diameter (ID): Measure the bore size using a caliper or micrometer by inserting it into the inner race of the bearing.
  2. Outer Diameter (OD): Measure the outer diameter by placing the caliper across the outer edges of the bearing.
  3. Width (Thickness): Measure the width by aligning the caliper against the sides of the bearing.

Materials Used for Ball Bearings

Ball bearings are crucial components in various mechanical systems, and their performance heavily depends on the materials used in their construction. Different materials offer unique properties that cater to specific applications, load requirements, and environmental conditions. Below is an overview of the most common materials used in ball bearings, including their characteristics and typical applications.

Steel

Steel

Steel is the most common material used for ball bearings due to its excellent wear resistance and fatigue strength. It is cost-effective and widely available, making it a popular choice for many applications. However, steel is susceptible to corrosion, which limits its use in wet or chemically aggressive environments.

Stainless Steel

Stainless Steel

Stainless steel is an alloy that contains at least 11% chromium, providing excellent corrosion resistance. While it has a lower load capacity compared to standard steel due to its higher carbon content, stainless steel is ideal for applications exposed to moisture or chemicals.

Plastic

Plastic

Plastic ball bearings are made entirely of plastic materials or feature plastic components combined with other materials like stainless steel or glass. They are lightweight and resistant to corrosion, making them suitable for various applications where metal bearings may fail.

Understanding Bearing Codes

Bearings can have many different design configurations. To help navigate these and easily identify the bearing you require, they usually have a code that relates to the bearing type, size and even material.

Bearing manufacturers can create their own codes or prefixes, please note these may differ depending on the brand, so it is always recommended to check the details from the specific manufacturer.

Deep Groove Ball Bearing

Bearing Code Example - 6 2 02 2RS

Let's break down this example by each part:

  • (6) 2 02 2RS - The first number refers to the Bearing Type.
    • 6 = Single row deep groove ball bearing.
  • (2) 02 2RS - The next digit donates the Bearing Series or durability of the bearing.
    • 2 = Light
  • 6 2 (02) 2RS - These numbers relate to the Bore Size.
    • 02 = 15mm
  • 6 2 02 (2RS) - Finally the suffix contains any further details around the bearing such as seals or shields.
    • 2RS = Both Sides Sealed.

A bearing with the code 62022RS is a Single row deep groove ball bearing with light toughness, bore size of 15mm and has both sides sealed.

What Are Ball Bearings Used For?

Ball bearings are essential components in a wide range of mechanical systems, designed to facilitate smooth motion and reduce friction. They play a crucial role in supporting different types of loads, primarily categorized as radial and axial loads.

  1. Radial Loads: These loads act perpendicular to the axis of the bearing and are typically associated with vertical forces in gear trains. Radial loads are crucial in applications where the bearing supports the weight of a rotating shaft or wheel.
  2. Axial Loads: These loads exert horizontal forces on the bearing, often encountered in applications involving thrust, such as in motors and gearboxes.
  3. Dynamic Loads: This term refers to the combined effects of both radial and axial forces during operation. Dynamic loads are significant in applications where bearings experience varying forces due to movement or changing conditions.

Each ball bearing consists of at least three races—inner, outer, and a cage that holds the balls in place. The inner race is usually connected to a rotating assembly (such as a hub or shaft), while the outer race remains stationary. As the bearing rotates, the balls move seamlessly within these races, allowing for efficient load distribution and reduced friction.

Ball bearings are integral to numerous products and systems, ranging from everyday items like skateboards to complex machinery like hard drives. Their versatility ensures optimal performance and functionality across various applications.

Specific Applications of Ball Bearings

  1. Aerospace Engineering: Ball bearings are critical in aerospace applications, where they support high-speed rotors, landing gear systems, and control mechanisms. Their ability to withstand extreme temperatures and pressures makes them indispensable in aircraft and spacecraft.
  2. Centrifugal Pump Production: In centrifugal pumps, ball bearings help maintain alignment and smooth operation under varying loads, ensuring efficient fluid transfer.
  3. Motors: Electric motors rely on ball bearings for smooth rotation and minimal friction, enhancing energy efficiency and overall performance.
  4. Conveyors: Ball bearings facilitate the movement of conveyor belts by reducing friction between moving parts, allowing for efficient material handling in industrial settings.
  5. Cooling Fans: In cooling fans, ball bearings ensure quiet operation and longevity by minimizing wear and tear during high-speed rotation.
  6. Robotics: Ball bearings provide precision movement in robotic arms and joints, enabling accurate positioning and control in automated systems.

FAQs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy