Power Quality Analysers

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Absolute Maximum Current Measurement Absolute Maximum Power Measurement Number of Phases Maximum Voltage Best Voltage Measurement Accuracy Best Current Measurement Accuracy Display Type Measurement Type Measurement Standards Interface Type Memory Capacity Power Source Battery Type Battery Life
RS Stock No. 799-9067
Mfr. Part No.P01160591EUR
SGD6,538.75
Each
units
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) Colour, TFT LCD Current, Inrush Current, Voltage EN50160, IEC 61000-4-30 USB - Battery, Mains Rechargeable NiMH 13 h
RS Stock No. 799-9070
Mfr. Part No.P01160511EUR
SGD3,196.86
Each
units
100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) Colour, TFT LCD Current, Voltage IEC 610101 USB - Battery, Mains Rechargeable NiMH 13 h
RS Stock No. 799-9061
Mfr. Part No.P01160541EUR
SGD4,152.37
Each
units
100 A ac, 100 A ac/dc, 1000 A ac, 10000 A ac, 1300 A ac/dc, 200A ac 10mW 1, 3 1000V ±(0.5 % + 200 mV) ±(0.5 % + 2 mA) Colour, TFT LCD Current, Inrush Current, Voltage EN50160, IEC 61000-4-30 USB - Battery, Mains Rechargeable NiMH 13 h
RS Stock No. 512-5075
Mfr. Part No.P01160620
SGD1,328.07
Each
units
6500A 9999 kW, 9999 kVar, 9999kVA 1, 3 600V ac ±0.5% +2 Digits ±0.1% + 1 Digit Backlit LCD Current, Energy, Frequency, Harmonics, Inrush Current, Voltage IEC62301 RS232, USB - Battery, Mains AA 8 h