- RS Stock No. 151-893
- Mfr. Part No. STM8L151G6U6TR
Subtotal (5 units, on tapes of 5) SGD18.30(exc. GST)SGD3.66/unit | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | - | - | - | -40°C | 41 | 125°C | 4mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 151-894
- Mfr. Part No. STM32G031G6U6TR
Subtotal (3000 units, on reels of 3000) SGD6,192.00(exc. GST)SGD2.064/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 28 | ARM Cortex M0+ | 32bit | - | 32kB | - | 64MHz | - | - | 3.6V | - | - | - | -40°C | 44 | 125°C | 4mm | 4mm | RoHS | - | 1.7V |
|
- RS Stock No. 152-055
- Mfr. Part No. STM32H573IIT3Q
Subtotal (1 unit) SGD16.66(exc. GST)SGD16.66/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 176 | 32 Bit MCU | 32bit | - | 2MB | 1 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 140 | 125°C | 24mm | 24mm | RoHS | - | 1.7V |
|
- RS Stock No. 151-885
- Mfr. Part No. STM32G071KBU7TR
Subtotal (2 units, on tapes of 2) SGD13.47(exc. GST)SGD6.735/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M0+ | 32bit | - | 128kB | 2 x 12 Bit | 64MHz | - | - | 3.6V | - | - | - | -40°C | 60 | 125°C | 5mm | 5mm | RoHS | - | 1.7V |
|
- RS Stock No. 151-891
- Mfr. Part No. STM8L151G6U6TR
Subtotal (3000 units, on reels of 3000) SGD7,116.00(exc. GST)SGD2.372/unit | STMicroelectronics | Microcontroller | STM8 | UFQFPN | Surface | 28 | 8 Bit MCU | 8bit | - | 32kB | 12 bit | 16MHz | - | 2kB | 3.6V | - | - | - | -40°C | 41 | 125°C | 4mm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 149-590
- Mfr. Part No. PIC16F917-I/P
Subtotal (1 unit) SGD7.43(exc. GST)SGD7.43/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 40 | PIC | 8bit | - | 14kB, 256kB | - | 20MHz | - | 352bit | 5.5V | 2 | 8bit | 800mW | -40°C | 35 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2V |
|
- RS Stock No. 151-396
- Mfr. Part No. STM32L051C8T6TR
Subtotal (2400 units, on reels of 2400) SGD8,335.20(exc. GST)SGD3.473/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 151-761
- Mfr. Part No. STM32WBA54CGU6
Subtotal (1 unit) SGD9.04(exc. GST)SGD9.04/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 48 | ARM Cortex M33 | 32bit | - | 1024kB | - | 100MHz | - | 64kB | 3.6V | 2 | - | - | -40°C | 35 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 152-188
- Mfr. Part No. STM32H523RCT6
Subtotal (2 units, in packs of 2) SGD12.26(exc. GST)SGD6.13/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 1mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 216-829
- Mfr. Part No. STM32U083CCT6
Subtotal (1 unit) SGD5.25(exc. GST)SGD5.25/unit | STMicroelectronics | Microcontroller | Arm Cortex M0+ | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 256kB | 1 x 12 Bit DAC | 56MHz | - | 40kB | 3.6V | - | - | - | -40°C | 69 | 125°C | 7mm | 7mm | RoHS | - | 1.71V |
|
- RS Stock No. 152-184
- Mfr. Part No. STM32H523CET6
Subtotal (250 units, in trays of 250) SGD1,226.50(exc. GST)SGD4.906/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 7mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 151-737
- Mfr. Part No. STM32U5G7VJT6Q
Subtotal (1 unit) SGD28.56(exc. GST)SGD28.56/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | Cortex M3 | 32bit | - | 4MB | 12 bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 151 | 85°C | 14mm | 14mm | RoHS | - | 1.71V |
|
- RS Stock No. 151-755
- Mfr. Part No. STM32WBA52KEU6
Subtotal (1 unit) SGD6.56(exc. GST)SGD6.56/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M33 | 32bit | - | 512kB | - | 100MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 35 | 105°C | 0.5mm | 2.98mm | EN 300 440, FCC CFR47 part 15, ETSI EN 300 328, ARIB STD-T66 | 2.76mm | 1.71V |
|
- RS Stock No. 152-187
- Mfr. Part No. STM32H523RCT6
Subtotal (160 units, in trays of 160) SGD750.08(exc. GST)SGD4.688/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 256kB | 2 x 12 Bit | 250MHz | - | 272kB | 3.6V | 1 | - | - | -40°C | 112 | 85°C | 1mm | 5.3mm | SESIP3 and PSA Level 3 Certified | 9mm | 1.7V |
|
- RS Stock No. 151-586
- Mfr. Part No. STM32U545REI6Q
Subtotal (1 unit) SGD12.16(exc. GST)SGD12.16/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface Mount | 64 | ARM Cortex M33 | 32bit | - | 512kB | - | 160MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 151-645
- Mfr. Part No. STM32U5A9BJY6QTR
Subtotal (1 unit, on tapes of 1) SGD25.22(exc. GST)SGD25.22/tape | STMicroelectronics | Microcontroller | STM32 | WLCSP | Surface | 208 | ARM Cortex M33 | 32bit | - | 4MB | 12 Bit DAC (2 Channel) | 160MHz | - | - | 3.6V | - | - | - | -40°C | 14 | 85°C | 5.38mm | 5.47mm | RoHS | - | 1.71V |
|
- RS Stock No. 152-077
- Mfr. Part No. STM32H7R3R8V6
Subtotal (1 unit) SGD12.70(exc. GST)SGD12.70/unit | STMicroelectronics | Microcontroller | STM32 | VQFN | Surface | 68 | ARM Cortex M7 | 32bit | - | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | ECOPACK2 | - | 1.71V |
|
- RS Stock No. 151-395
- Mfr. Part No. STM32F301K6U6
Subtotal (2 units, in packs of 2) SGD13.28(exc. GST)SGD6.64/unit | STMicroelectronics | Microcontroller | STM32 | UFQFPN | Surface | 32 | ARM Cortex M4 | 32bit | - | 32kB | 12 bit | 72MHz | - | 16kB | 3.6V | - | - | 540mW | -40°C | 51 | 80°C | 5mm | 5mm | RoHS | - | 2V |
|
- RS Stock No. 151-890P
- Mfr. Part No. STM32L010F4P6TR
Subtotal (5 units, supplied on a continuous strip) SGD10.85(exc. GST)SGD2.17/unit | STMicroelectronics | Microcontroller | STM32 | TSSOP | Surface | 20 | ARM Cortex M0+ | 32bit | - | 16kB | - | 32MHz | - | - | 3.6V | - | - | - | -40°C | 26 | 85°C | 6.6mm | 6.6mm | RoHS | 1.2mm | 1.8V |
|
- RS Stock No. 151-564
- Mfr. Part No. STM32U535VEI6Q
Subtotal (416 units, in trays of 416) SGD3,382.912(exc. GST)SGD8.132/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 512kB | 12 Bit | 160MHz | - | - | 3.6V | - | - | - | -40°C | 82 | 125°C | 1mm | 10mm | RoHS | - | 1.71V |