- RS Stock No. 666-9472
- Mfr. Part No. PIC24FJ256GA106-I/PT
Subtotal (1 unit) SGD10.40(exc. GST)SGD10.40/unit | Microchip | Microcontroller | PIC24FJ | TQFP | Surface | 64 | PIC | 16bit | - | 256kB | - | 32MHz | - | 16kB | 3.6V | 3 | 12MB | - | -40°C | 46 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 2V |
|
- RS Stock No. 723-8980
- Mfr. Part No. STM32F103C6T7A
Subtotal (1 unit) SGD8.61(exc. GST)SGD8.61/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 32kB | - | 72MHz | - | 10kB | 3.6V | - | - | 363mW | -40°C | - | 105°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |
|
- RS Stock No. 755-9363
- Mfr. Part No. PIC24EP512GU810-I/PF
Subtotal (1 unit) SGD17.00(exc. GST)SGD17.00/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 100 | PIC | 16bit | - | 536kB | 1 x 4 Bit | 70MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 14mm | No | 14mm | 3V |
|
- RS Stock No. 824-8907
- Mfr. Part No. PIC24EP512GP806-I/PT
Subtotal (1 unit) SGD13.77(exc. GST)SGD13.77/unit | Microchip | Microcontroller | PIC24EP | TQFP | Surface | 64 | PIC | 16bit | - | 586kB | 1 x 4 Bit | 140MHz | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1.05mm | 10mm | No | 10mm | 3V |
|
- RS Stock No. 268-3640
- Mfr. Part No. TMS320F28027DAS
Subtotal (1 unit) SGD17.04(exc. GST)SGD17.04/unit | Texas Instruments | Microcontroller | F2802x | TSSOP | Surface | 38 | C28x | 32bit | - | 16kB | - | 60MHz | - | 12kB | 1.89V | - | - | - | -40°C | 20 | 125°C | 1.15mm | 12.5mm | RoHS Compliant | 6.2mm | 1.71V |
|
- RS Stock No. 274-4672
- Mfr. Part No. PIC18F15Q40-I/P
Subtotal (1 unit) SGD3.48(exc. GST)SGD3.48/unit | Microchip | Microcontroller | PIC18 | PDIP | Surface Mount | 20 | PIC18 | 8bit | I2C, SPI, UART | 32kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | 2 | - | - | -40°C | 18 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 269-5186
- Mfr. Part No. STM32H563VIT6
Subtotal (1 tray of 90 units) SGD957.42(exc. GST)SGD10.638/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 100 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 250MHz | - | 640kB | 3.6V | - | - | - | -40°C | 139 | 125°C | 3.27mm | 3.5mm | ECOPACK2, NIST SP800-90B | 3.27mm | 1.71V |
|
- RS Stock No. 715-4094
- Mfr. Part No. PIC16F1947-I/PT
Subtotal (1 unit) SGD4.67(exc. GST)SGD4.67/unit | Microchip | Microcontroller | PIC16F | TQFP | Surface | 64 | PIC | 8bit | SPI, I2C, EUSART | 28kB | - | 32MHz | - | 1kB | 5.5V | 3 | 8bit | 800mW | -40°C | 54 | 85°C | 1mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 229-1879
- Mfr. Part No. TC233LP32F200NACKXUMA1
Subtotal (1 unit) SGD26.98(exc. GST)SGD26.98/unit | Infineon | Microcontroller | TriCore | TQFP | Surface | 100 | TriCore | 32bit | LIN, CAN, SPI | 2.048MB | - | 200MHz | - | 192kB | 3.3V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | ISO 26262, AUTOSAR V3.2 and V4.x | 14mm | 0mV |
|
- RS Stock No. 786-3915
- Mfr. Part No. PIC18F45K50-I/P
Subtotal (1 pack of 5 units) SGD27.98(exc. GST)SGD5.596/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 40 | PIC | 8bit | - | 32kB | 1 x 5 Bit | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 85°C | 4.95mm | 53.21mm | No | 14.73mm | 2.3V |
|
- RS Stock No. 400-299
- Mfr. Part No. PIC16F716-I/SO
Subtotal (1 pack of 5 units) SGD13.52(exc. GST)SGD2.704/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 18 | PIC | 8bit | SPI | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | 8bit | 1W | -40°C | 16 | 85°C | 2.35mm | 11.55mm | No | 7.5mm | 2V |
|
- RS Stock No. 792-5931P
- Mfr. Part No. STM32F051C8U6
Subtotal 5 units (supplied in a tray) SGD30.00(exc. GST)SGD6.00/unit | STMicroelectronics | Microcontroller | STM32F0 | UFQFPN | Surface | 48 | ARM Cortex M0 | 32bit | - | 64kB | 1 x 12 Bit | 48MHz | - | 8kB | 3.6V | 2 | - | 625mW | -40°C | - | 85°C | 550μm | 7.1mm | FBI | 7.1mm | 2V |
|
- RS Stock No. 397-212
- Mfr. Part No. MC9S08AW60CFGE
Subtotal (1 unit) SGD21.07(exc. GST)SGD21.07/unit | NXP | Microcontroller | HCS08 | LQFP | Surface | 44 | S08 | 8bit | SPI, SCI | 63.28kB | - | 40MHz | - | 2kB | 5.5V | - | - | - | -40°C | 34 | 85°C | 1.4mm | 10mm | No | 10mm | 2.7V |
|
- RS Stock No. 144-5743
- Mfr. Part No. PIC16F84A-04/P
Subtotal (1 tube of 25 units) SGD211.325(exc. GST)SGD8.453/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 18 | PIC | 8bit | Graphical User Interface | 1kB | - | 4MHz | - | 68bit | 6V | - | - | 800mW | 0°C | 13 | 70°C | 3.68mm | 22.99mm | RoHS | 6.6mm | 2V |
|
- RS Stock No. 400-352
- Mfr. Part No. PIC18F4553-I/PT
Subtotal (1 unit) SGD13.92(exc. GST)SGD13.92/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB, 256kB | - | 48MHz | - | 2kB | 5.5V | 2 | 32kB | 1W | -40°C | 35 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 792-5934
- Mfr. Part No. STM32F030R8T6
Subtotal (1 pack of 5 units) SGD17.29(exc. GST)SGD3.458/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 64kB | - | 48MHz | - | 8kB | 3.6V | - | - | 455mW | -40°C | - | 85°C | 1.45mm | 10.2mm | FBI | 10.2mm | 2.4V |
|
- RS Stock No. 405-654
- Mfr. Part No. BS2-IC
Subtotal (1 unit) SGD84.12(exc. GST)SGD84.12/unit | Parallax Inc | Microcontroller | BASIC Stamp 2 | PDIP | Through Hole | 24 | BASIC Stamp 2 | - | Serial | 2kB | - | 20MHz | - | 32bit | 16V | - | - | - | -40°C | - | 85°C | 3.81mm | 30mm | No | 16mm | 4.2V |
|
- RS Stock No. 824-6507P
- Mfr. Part No. PIC24FJ64GA102-I/SS
Subtotal 2 units (supplied in a tube) SGD9.53(exc. GST)SGD4.765/unit | Microchip | - | - | SSOP | - | 28 | PIC | 16bit | - | 64 kB | - | - | 32MHz | 8 kB | - | - | - | - | -40 °C | - | +85 °C | 1.85mm | 10.5mm | - | 5.6mm | - |
|
- RS Stock No. 196-2084
- Mfr. Part No. STM32L433CCU6
Subtotal (1 tray of 260 units) SGD1,804.66(exc. GST)SGD6.941/unit | STMicroelectronics | Microcontroller | STM32L4 | QFN | Surface | 48 | ARM Cortex M4 | 32bit | - | 256kB | 2 x 12 Bit | 80MHz | - | 64kB | 3.6V | 2 | - | 606mW | -40°C | 83 | 85°C | 550μm | 7.1mm | No | 7.1mm | 1.71V |
|
- RS Stock No. 819-6840
- Mfr. Part No. C8051F387-GQ
Subtotal (1 pack of 5 units) SGD41.75(exc. GST)SGD8.35/unit | Silicon Labs | Microcontroller | C8051F | LQFP | Surface | 32 | 8051 | 8bit | - | 32kB | - | 48MHz | - | 2.3kB | 5.5V | 2 | 2.05kB | 1W | -40°C | 25 | 85°C | 1.45mm | 7mm | RoHS | 7mm | 2V |