- RS Stock No. 192-3936P
- Mfr. Part No. STM32F071VBH6
Subtotal 5 units (supplied in a tray) SGD46.75(exc. GST)SGD9.35/unit | STMicroelectronics | Microcontroller | STM32F0 | UFBGA | Surface | 100 | ARM Cortex M0 | 32bit | - | 128kB | 1 x 12 Bit | 48MHz | - | 16kB | 3.6V | 2 | - | 364mW | -40°C | - | 85°C | 490μm | 7.15mm | No | 7.15mm | 2V |
|
- RS Stock No. 274-4247P
- Mfr. Part No. PIC16F18076-I/MP
Subtotal 2 units (supplied in a tube) SGD4.93(exc. GST)SGD2.465/unit | Microchip | Microcontroller | PIC16 | QFN | PCB | 40 | PIC16 | 8bit | - | 28kB | - | 64MHz | - | 2kB | 5.5V | - | - | - | -40°C | - | 85°C | - | - | REACH, RoHS3 | - | 1.8V |
|
- RS Stock No. 400-918P
- Mfr. Part No. PIC18F4685-I/PT
Subtotal 1 unit (supplied in a tray) SGD19.55(exc. GST)SGD19.55/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 96kB | - | 40MHz | - | 3.33kB | 6V | 2 | 1.02kB | 800mW | -40°C | 44 | 85°C | 1.05mm | 10mm | No | 10mm | 2V |
|
- RS Stock No. 828-3663P
- Mfr. Part No. R5F52108CDLJ#U0
Subtotal 1 unit (supplied in a tray) SGD15.26(exc. GST)SGD15.26/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 121-9240
- Mfr. Part No. TMS320F28035PNT
Subtotal (1 tray of 119 units) SGD2,164.61(exc. GST)SGD18.19/unit | Texas Instruments | Microcontroller | Piccolo | LQFP | Surface | 80 | C28x | 32bit | - | 128kB | 3 x 10 Bit | 60MHz | - | 20kB | 4.6V | 3 | - | - | -40°C | 45 | 105°C | 1.45mm | 12.2mm | No | 12.2mm | -0.3V |
|
- RS Stock No. 144-5813
- Mfr. Part No. PIC16F1503-I/P
Subtotal (1 tube of 30 units) SGD49.41(exc. GST)SGD1.647/unit | Microchip | Microcontroller | PIC16F | PDIP | Through Hole | 14 | PIC | 8bit | - | 3.5kB | 1 x 5 Bit | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 12 | 85°C | 4.95mm | 19.69mm | No | 7.11mm | 2.3V |
|
- RS Stock No. 177-1650P
- Mfr. Part No. AT89C51CC01UA-SLSUM
Subtotal 2 units (supplied in a tube) SGD26.56(exc. GST)SGD13.28/unit | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART | 32kB | - | 40MHz | - | 256bit | 5.5V | - | 1.02kB | 1W | -40°C | 36 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 3V |
|
- RS Stock No. 242-5379P
- Mfr. Part No. PIC18F27Q83-I/SP
Subtotal 1 unit (supplied in a tube) SGD3.62(exc. GST)SGD3.62/unit | Microchip | Microcontroller | PIC | SPDIP | Surface | 28 | PIC | 8bit | - | 128kB | 1 x 8 Bit | 64MHz | - | - | 5.5V | 2 | - | - | -40°C | 25 | 85°C | - | - | RoHS3, REACH | 7.62mm | 1.8V |
|
- RS Stock No. 838-749
- Mfr. Part No. PIC32CM2532JH01064-I/PT
Subtotal (1 unit) SGD3.43(exc. GST)SGD3.43/unit | Microchip | Microcontroller | PIC32CM | TQFP | Surface Mount | 64 | ARM Cortex M0+ | 32bit | - | 256kB | - | 48MHz | - | 32kB | 5.5V | 2 | - | 400mW | -40°C | - | 85°C | 1.2mm | 10mm | - | 10mm | 2.7V |
|
- RS Stock No. 775-2896P
- Mfr. Part No. STM32F101ZGT6
Subtotal 1 unit (supplied in a tray) SGD20.89(exc. GST)SGD20.89/unit | STMicroelectronics | Microcontroller | STM32F1 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1MB | - | 36MHz | - | 80kB | 3.6V | - | - | 666mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 2V |
|
- RS Stock No. 916-3765
- Mfr. Part No. PIC32MZ0512EFE064-I/PT
Subtotal (1 unit) SGD14.59(exc. GST)SGD14.59/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 64 | PIC | 32bit | - | 512kB | - | 200MHz | - | 128kB | 3.6V | 2 | - | - | -40°C | 46 | 85°C | 1.05mm | 10mm | No | 10mm | 2.1V |
|
- RS Stock No. 221-1609
- Mfr. Part No. RP2040
Subtotal (1 pack of 10 units) SGD11.09(exc. GST)SGD1.109/unit | Raspberry Pi | Microcontroller | ARM | QFN | Surface | 56 | ARM Cortex M0+ | 32bit | - | 16MB | - | 133MHz | - | 256kB | 3.3V | - | - | - | -20°C | 30 | 85°C | 900μm | 7.75mm | No | 7.75mm | 1.8V |
|
- RS Stock No. 544-1692P
- Mfr. Part No. PIC12F675-I/P
Subtotal 5 units (supplied in a tube) SGD13.57(exc. GST)SGD2.714/unit | Microchip | Microcontroller | PIC12F | PDIP | Through Hole | 8 | PIC | 8bit | SPI | 1.75kB | - | 20MHz | - | 64bit | 5.5V | 1 | - | 800mW | -40°C | 33 | 85°C | 4.95mm | 10.16mm | No | 7.11mm | 2V |
|
- RS Stock No. 763-160
- Mfr. Part No. MCXC144VFM
Subtotal (1 unit) SGD4.36(exc. GST)SGD4.36/unit | NXP | Microcontroller | MCXC | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 256kB | 1x12 bit | 48MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 217-4405P
- Mfr. Part No. R7F100GLG2DFB#AA0
Subtotal 3 units (supplied in a tray) SGD16.299(exc. GST)SGD5.433/unit | Renesas Electronics | Microcontroller | RL78/G23 | LFQFP | Surface | 64 | RL78 | 16bit | - | 128kB | - | 32MHz | - | 16kB | 5.5V | 2 | - | - | -40°C | - | 85°C | 1.7mm | 10mm | No | 10mm | 1.8V |
|
- RS Stock No. 177-1891P
- Mfr. Part No. AT89C51RD2-SLSUM
Subtotal 2 units (supplied in a tube) SGD24.95(exc. GST)SGD12.475/unit | Microchip | Microcontroller | AT89C51 | PLCC | Surface | 44 | 8 Bit CPU | 8bit | UART, SPI | 64kB | - | 60MHz | - | 256bit | 5.5V | - | 1.79kB | 1W | -40°C | 48 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 2.7V |
|
- RS Stock No. 264-306P
- Mfr. Part No. ML62Q1367-NNNTBZWBX
Subtotal 5 units (supplied on a continuous strip) SGD12.63(exc. GST)SGD2.526/unit | ROHM | Microcontroller | ML62Q1367 | TQFP | Surface | 32 | 16 Bit MCU | 16bit | - | 64kB | 1 | 24MHz | - | 4kB | 5.5V | 1 | - | 1W | -40°C | 28 | 105°C | - | 7mm | IEC60730/60335 Class B | 7mm | 1.6V |
|
- RS Stock No. 333-699P
- Mfr. Part No. STM32U375RGI6Q
Subtotal 1 unit (supplied in a tray) SGD10.31(exc. GST)SGD10.31/unit | STMicroelectronics | ARM Microcontroller | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RoHS | - | - |
|
- RS Stock No. 467-1612P
- Mfr. Part No. PIC16F876A-I/SO
Subtotal 1 unit (supplied in a tube) SGD9.99(exc. GST)SGD9.99/unit | Microchip | Microcontroller | PIC16F | SOIC | Surface | 28 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 2.39mm | 18.08mm | RoHS | 7.59mm | 2V |
|
- RS Stock No. 242-5362P
- Mfr. Part No. PIC16F15244-I/P
Subtotal 5 units (supplied in a tube) SGD9.80(exc. GST)SGD1.96/unit | Microchip | Microcontroller | PIC16 | PDIP | Surface | 20 | PIC | 8bit | SPI, I2C, EUSART, ICSP | 7kB | 5 bit | 32MHz | - | 2kB | 5.5V | - | - | - | -40°C | 17 | 85°C | 2mm | 15.24mm | RoHS Compliant | 7.62mm | 2.5V |