- RS Stock No. 810-7635P
- Mfr. Part No. STM32F217VET6
Subtotal 1 unit (supplied in a tray) SGD20.93(exc. GST)SGD20.93/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 100 | ARM Cortex M3 | 32bit | - | 512kB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 434mW | -40°C | - | 85°C | 1.45mm | 14.2mm | FBI | 14.2mm | 1.8V |
|
- RS Stock No. 842-582
- Mfr. Part No. PIC18F46Q35-I/PT
Subtotal (1 unit) SGD2.43(exc. GST)SGD2.43/unit | Microchip | Microcontroller | 56Q35 | TQFP-48 | Surface Mount | 40 | PIC18 | 8bit | - | 64kB | 8b DAC | 64MHz | - | 4096B | 5.5V | 2 | - | - | -40°C | - | 125°C | - | - | No | - | 1.8V |
|
- RS Stock No. 428-456
- Mfr. Part No. FT902Q-C-T
Subtotal (1 unit) SGD16.79(exc. GST)SGD16.79/unit | Bridgetek | Microcontroller | FT902 | QFN | Surface | 100 | FT32 | 32bit | Parallel | 256kB | - | 100MHz | - | - | 3.3V | - | - | - | -40°C | - | - | 750μm | 1.2km | RoHS | 12mm | - |
|
- RS Stock No. 193-6239
- Mfr. Part No. ATTINY804-SSN
Subtotal (1 tube of 57 units) SGD55.29(exc. GST)SGD0.97/unit | Microchip | Microcontroller | ATTINY804 | SOIC | Surface | 14 | AVR | 8bit | - | 8kB | - | 20MHz | - | 512bit | 5.5V | 1 | - | - | -40°C | 12 | 105°C | 1.5mm | 8.74mm | RoHS | 3.99mm | 1.8V |
|
- RS Stock No. 467-1628P
- Mfr. Part No. PIC16F876A-I/SP
Subtotal 1 unit (supplied in a tube) SGD10.11(exc. GST)SGD10.11/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14.3kB, 256kB | - | 20MHz | - | 368bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.43mm | 35.18mm | RoHS | 7.49mm | 2V |
|
- RS Stock No. 131-0270
- Mfr. Part No. ATMEGA328P-AN
Subtotal (1 pack of 2 units) SGD10.37(exc. GST)SGD5.185/unit | Microchip | Microcontroller | ATmega | TQFP | Surface | 32 | AVR | 8bit | SPI, USART | 32kB | - | 20MHz | - | 2kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.8V |
|
- RS Stock No. 467-1319
- Mfr. Part No. PIC16F628-20/SS
Subtotal (1 unit) SGD6.17(exc. GST)SGD6.17/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USART | 3.5kB | - | 20MHz | - | 224bit | 5.5V | 2 | - | 800mW | 0°C | 16 | 70°C | 1.83mm | 7.34mm | RoHS | 5.38mm | 3V |
|
- RS Stock No. 193-6199
- Mfr. Part No. ATTINY1606-SN
Subtotal (1 tube of 38 units) SGD52.288(exc. GST)SGD1.376/unit | Microchip | Microcontroller | ATTINY1606 | SOIC | Surface | 20 | AVR | 8bit | - | 16kB | - | 20MHz | - | 1.024kB | 5.5V | 1 | - | - | -40°C | 18 | 125°C | 2.35mm | 13mm | RoHS | 7.5mm | 1.8V |
|
- RS Stock No. 901-6152P
- Mfr. Part No. R5F52105BDFP#30
Subtotal 1 unit (supplied in a tray) SGD10.30(exc. GST)SGD10.30/unit | Renesas Electronics | - | - | LFQFP | - | 100 | RX | 32bit | - | 128 (ROM) kB, 8 (Flash) kB | - | - | 50MHz | 20 kB | - | - | - | - | -40 °C | - | +85 °C | 1.55mm | 14.1mm | - | 14.1mm | - |
|
- RS Stock No. 746-8220P
- Mfr. Part No. STM32F407ZGT6
Subtotal 1 unit (supplied in a tray) SGD19.80(exc. GST)SGD19.80/unit | STMicroelectronics | Microcontroller | STM32F4 | LQFP | Surface | 144 | ARM Cortex M4 | 32bit | - | 1.024MB | 2 x 12 Bit | 168MHz | - | 192kB | 3.6V | - | - | 500mW | -40°C | 140 | 85°C | 1.45mm | 20.2mm | No | 20.2mm | 1.8V |
|
- RS Stock No. 400-425
- Mfr. Part No. PIC18F1330-I/P
Subtotal (1 unit) SGD7.82(exc. GST)SGD7.82/unit | Microchip | Microcontroller | PIC18F | PDIP | Through Hole | 18 | PIC | 8bit | EUSART | 8.19kB | 1 x 5 Bit | 40MHz | - | 256bit | 5.5V | 3 | 8bit | 1W | -40°C | 25 | 85°C | 4.95mm | 23.37mm | RoHS | 7.11mm | 1.8V |
|
- RS Stock No. 263-8065P
- Mfr. Part No. PIC12F617T-I/SN
Subtotal 10 units (supplied on a continuous strip) SGD16.64(exc. GST)SGD1.664/unit | Microchip | Microcontroller | PIC12 | SOIC | Surface | 8 | 8 Bit MCU | - | USB | 3.5kB | - | - | - | 128bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 131-0338
- Mfr. Part No. ATMEGA8-16PU
Subtotal (1 pack of 2 units) SGD9.56(exc. GST)SGD4.78/unit | Microchip | Microcontroller | ATmega | PDIP | Through Hole | 28 | AVR | 8bit | SPI, USART | 8kB | - | 16MHz | - | 1kB | 5.5V | 1 | - | - | -40°C | 23 | 85°C | 4.06mm | 34.79mm | No | 7.49mm | 4.5V |
|
- RS Stock No. 264-8069
- Mfr. Part No. PIC18F25K83-I/SS
Subtotal (1 tube of 47 units) SGD153.502(exc. GST)SGD3.266/unit | Microchip | Microcontroller | PIC18 | SSOP | Surface Mount | 28 | PIC | 8bit | I2C, UART, SPI, DMX, LIN, CAN | 64kB | 5 Bit | 64MHz | - | 4kB | 5.5V | 2 | 64kB | - | -40°C | 25 | 125°C | - | - | RoHS | - | 1.8V |
|
- RS Stock No. 754-2532P
- Mfr. Part No. PIC18F87K90-I/PT
Subtotal 1 unit (supplied in a tray) SGD8.35(exc. GST)SGD8.35/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 80 | PIC | 8bit | EUSART, I2C, SPI | 1kB, 128kB | - | 64MHz | - | 4kB | 5.5V | 3 | - | 1W | -40°C | 69 | 85°C | 1.05mm | 12mm | No | 12mm | 1.8V |
|
- RS Stock No. 901-5650P
- Mfr. Part No. R5F21254SNFP#V2
Subtotal 2 units (supplied in a tray) SGD16.56(exc. GST)SGD8.28/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 849-961
- Mfr. Part No. PIC18F55Q35T-I/6MX
Subtotal (1 reel of 3300 units) SGD7,837.50(exc. GST)SGD2.375/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN-48 | Surface Mount | 48 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 2kB | 5.5V | 2 | 32kB | 800mW | -40°C | 43 | 85°C | 850μm | 6mm | AEC-Q100 | 6mm | 1.8V |
|
- RS Stock No. 144-5843
- Mfr. Part No. PIC16C622A-04I/P
Subtotal (1 tube of 25 units) SGD117.50(exc. GST)SGD4.70/unit | Microchip | Microcontroller | PIC16C | PDIP | Through Hole | 18 | PIC | 8bit | SPI | 3.5kB | - | 40MHz | - | 128bit | 5.5V | 2 | - | 1W | -40°C | 22 | 85°C | 3.68mm | 22.99mm | No | 8.26mm | 2V |
|
- RS Stock No. 862-346
- Mfr. Part No. PIC16F18046T-E/SS
Subtotal (1 tape of 2 units) SGD4.00(exc. GST)SGD2.00/unit | Microchip | Microcontroller | PIC16F18076 | SSOP | Surface Mount | 20 | 8 Bit CPU | 8bit | I2C | 28kB | 1x 8-bit DAC | 32MHz | - | 2048bit | 5.5V | 1 | - | 800mW | -40°C | 18 | 125°C | 1.75mm | 7.2mm | RoHS | 5.3mm | 1.8V |
|
- RS Stock No. 192-1297P
- Mfr. Part No. STM32F042K4T6
Subtotal 5 units (supplied in a tray) SGD26.00(exc. GST)SGD5.20/unit | STMicroelectronics | Microcontroller | STM32F0 | LQFP | Surface | 32 | ARM Cortex M0 | 32bit | - | 16kB | - | 48MHz | - | 6kB | 3.6V | - | - | 351mW | -40°C | - | 85°C | 1.45mm | 7.2mm | FBI | 7.2mm | 2V |