- RS Stock No. 763-072
- Mfr. Part No. MC56F83789VLL
Subtotal (1 unit) SGD20.23(exc. GST)SGD20.23/unit | NXP | Digital Signal Processor (DSP) | MC56F | LQFP | Surface | 100 | 32 bit Core | 32bit | I2C, SPI, USB | 256kB | 2 | 100MHz | - | 64kB | 3.6V | 4 | - | - | -40°C | - | 105°C | - | - | RoHS | - | 2.7V |
|
- RS Stock No. 127-6625
- Mfr. Part No. AT89C51RC-24JU
Subtotal (1 pack of 2 units) SGD14.04(exc. GST)SGD7.02/unit | Microchip | Microcontroller | AT89 | PLCC | Surface | 44 | 80C51 | 8bit | SPI | 32kB | 1 x 5 Bit | 24MHz | - | 512bit | 5.5V | 2 | - | 800mW | -40°C | 25 | 85°C | 4.06mm | 16.66mm | RoHS | 16.66mm | 1.8V |
|
- RS Stock No. 151-398P
- Mfr. Part No. STM32L051C8T6TR
Subtotal 2 units (supplied on a continuous strip) SGD8.57(exc. GST)SGD4.285/unit | STMicroelectronics | Microcontroller | STM32 | LQFP | Surface | 48 | ARM Cortex M0+ | 32bit | - | 64kB | 2 x 12 Bit | 32MHz | - | - | 3.6V | 2 | - | - | -40°C | 52 | 125°C | 7mm | 7.3mm | ECOPACK2 | 6.5mm | 1.65V |
|
- RS Stock No. 193-5396
- Mfr. Part No. STM32MP157AAA3
Subtotal (1 tray of 84 units) SGD2,632.812(exc. GST)SGD31.343/unit | STMicroelectronics | Microcontroller | STM32MP1 | LFBGA | Surface | 448 | ARM Cortex A7, ARM Cortex M4 | 32bit | - | - | 2 x 12 Bit | 650MHz | - | 256kB | 3.6V | - | - | - | -40°C | 176 | 125°C | 1.32mm | 18.15mm | No | 18.15mm | 1.71V |
|
- RS Stock No. 907-034
- Mfr. Part No. dsPIC33CK128MC002-I/SS
Subtotal (1 bag of 5 units) SGD6.27(exc. GST)SGD1.254/unit | Microchip | Microcontroller | dsPIC33CK | SSOP | Surface Mount | 28 | dsPIC33CK CPU | - | CAN FD | 128kB | 1 | 100MHz | - | 16kB | 3.6V | 1 | - | - | -40°C | 21 | 125°C | 2mm | 10.2mm | RoHS | 7.8mm | 3V |
|
- RS Stock No. 862-361
- Mfr. Part No. PIC18F54Q35-I/PT
Subtotal (1 unit) SGD2.45(exc. GST)SGD2.45/unit | Microchip | Microcontroller | PIC18-Q35 | TQFP | Surface Mount | 48 | CPU | 8bit | I2C | 16kB | 1x 8-bit DAC | 64MHz | - | 1024bit | 5.5V | 2 | - | 800mW | -40°C | 43 | 85°C | 1mm | 7mm | RoHS | 7mm | 1.8V |
|
- RS Stock No. 177-3224
- Mfr. Part No. ATSAMD20J18A-AUT
Subtotal (1 pack of 5 units) SGD24.64(exc. GST)SGD4.928/unit | Microchip | Microcontroller | ATSAM | TQFP | Surface | 64 | ARM Cortex M0 | 32bit | - | 256kB | 1 x 10 Bit | 48MHz | - | 32kB | 3.63V | 2 | - | - | -40°C | 52 | 85°C | 1.05mm | 10mm | No | 10mm | 1.63V |
|
- RS Stock No. 206-6094
- Mfr. Part No. STM32WB30CEU5A
Subtotal (1 pack of 2 units) SGD14.04(exc. GST)SGD7.02/unit | STMicroelectronics | Microcontroller | STM32WB | UFQFPN | Surface | 48 | ARM Cortex M0+, ARM Cortex M4 | 32bit | - | 512kB | - | 64MHz | - | 96kB | 3.6V | - | - | - | -10°C | 30 | 85°C | 500μm | 7mm | FBI | 7mm | 2V |
|
- RS Stock No. 763-160
- Mfr. Part No. MCXC144VFM
Subtotal (1 unit) SGD4.36(exc. GST)SGD4.36/unit | NXP | Microcontroller | MCXC | QFN | Surface | 32 | ARM Cortex M0+ | 32bit | I2C, I2S, SPI, UART | 256kB | 1x12 bit | 48MHz | - | 32kB | 3.6V | 1 | - | - | -40°C | - | 125°C | - | - | RoHS | - | 1.71V |
|
- RS Stock No. 273-3306
- Mfr. Part No. CY8C5267LTI-LP089
Subtotal (1 unit) SGD17.67(exc. GST)SGD17.67/unit | Infineon | Microcontroller | CY8C52LP | QFN | Surface | 68 | ARM Cortex M3 | 32bit | - | 128kB | 8 Bit | 67MHz | - | 64kB | 5.5V | 2 | - | - | -40°C | 72 | 85°C | - | 8mm | USB 2.0 Certified Full-Speed (FS) | 8mm | 1.71V |
|
- RS Stock No. 133-1601P
- Mfr. Part No. ATTINY24A-SSU
Subtotal 10 units (supplied in a tube) SGD12.30(exc. GST)SGD1.23/unit | Microchip | Microcontroller | ATtiny24A | SOIC | Surface | 14 | AVR | 8bit | SPI | 2kB | - | 20MHz | - | 128bit | 5.5V | 1 | - | - | -40°C | 12 | 85°C | 1.5mm | 8.74mm | No | 3.99mm | 1.8V |
|
- RS Stock No. 896-7715
- Mfr. Part No. STM32L486RGT6
Subtotal (1 unit) SGD15.93(exc. GST)SGD15.93/unit | STMicroelectronics | Microcontroller | STM32L4 | LQFP | Surface | 64 | ARM Cortex M4 | 32bit | - | 1MB | 2 x 12 Bit | 80MHz | - | 128kB | 3.6V | 2 | - | 444mW | -40°C | 114 | 85°C | 1.45mm | 10mm | No | 10mm | 1.71V |
|
- RS Stock No. 189-4141
- Mfr. Part No. STM32F217ZGT6
Subtotal (1 unit) SGD29.14(exc. GST)SGD29.14/unit | STMicroelectronics | Microcontroller | STM32F2 | LQFP | Surface | 144 | ARM Cortex M3 | 32bit | - | 1.024MB | 2 x 12 Bit | 120MHz | - | 128kB | 3.6V | - | - | 500mW | -40°C | - | 85°C | 1.45mm | 20.2mm | FBI | 20.2mm | 1.8V |
|
- RS Stock No. 889-5162
- Mfr. Part No. dsPIC33EP512MU810-I/PT
Subtotal (1 tray of 119 units) SGD1,832.719(exc. GST)SGD15.401/unit | Microchip | Microcontroller | dsPIC33EPXXXMU810 | TQFP | Surface | 100 | dsPIC | 16bit | - | 536kB | 1 x 4 Bit | 60MIPS | - | 52kB | 3.6V | 3 | - | - | -40°C | - | 85°C | 1mm | 12mm | No | 12mm | 3V |
|
- RS Stock No. 171-7842P
- Mfr. Part No. PIC16F15376-I/ML
Subtotal 5 units (supplied in a tube) SGD12.92(exc. GST)SGD2.584/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 44 | PIC | 8bit | I2C, SPI, EUSART | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | 2 | - | 800mW | -40°C | 36 | 85°C | 950μm | 8mm | RoHS | 8mm | 1.8V |
|
- RS Stock No. 133-1729
- Mfr. Part No. ATXMEGA32E5-AU
Subtotal (1 pack of 2 units) SGD9.86(exc. GST)SGD4.93/unit | Microchip | Microcontroller | AVR XMEGA | TQFP | Surface | 32 | AVR | 16bit | USART, TWI, SPI, PDI | 32kB | - | 32MHz | - | 4kB | 3.6V | 2 | - | - | -40°C | 26 | 85°C | 1.05mm | 7.1mm | No | 7.1mm | 1.6V |
|
- RS Stock No. 666-9002P
- Mfr. Part No. PIC18F4331-I/PT
Subtotal 1 unit (supplied in a tray) SGD11.10(exc. GST)SGD11.10/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | EUSART | 8.192kB, 256kB | 1 x 5 Bit | 40MHz | - | 768bit | 5.5V | 2 | 256bit | 800mW | -40°C | 36 | 85°C | 1.05mm | 10mm | RoHS | 10mm | 1.8V |
|
- RS Stock No. 849-937
- Mfr. Part No. PIC18F25Q35-E/3LW
Subtotal (1 box of 637 units) SGD1,251.068(exc. GST)SGD1.964/unit | Microchip | Microcontroller | PIC18-Q35 | VQFN | Surface Mount | 28 | PIC18 | 8bit | UART | 32kB | 8-Bit | 64MHz | - | 1kB | 5.5V | 2 | 32kB | 800mW | -40°C | 24 | 125°C | 1mm | 4mm | AEC-Q100 | 4mm | 1.8V |
|
- RS Stock No. 177-2681
- Mfr. Part No. PIC16F785-I/SS
Subtotal (1 pack of 5 units) SGD18.25(exc. GST)SGD3.65/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 20 | PIC | 8bit | USB, RS232 | 3.5kB | - | 20MHz | - | 128bit | 5.5V | 2 | - | 800mW | -40°C | 18 | 85°C | 1.85mm | 7.5mm | RoHS | 5.6mm | 2V |
|
- RS Stock No. 124-0872P
- Mfr. Part No. R5F563TEBDFH#V0
Subtotal 2 units (supplied in a tray) SGD33.01(exc. GST)SGD16.505/unit | Renesas Electronics | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |