- RS Stock No. 165-3263P
- Mfr. Part No. STM32H743IIK6
Subtotal 1 unit (supplied in a tray) SGD27.27(exc. GST)SGD27.27/unit | STMicroelectronics | Microcontroller | STM32H7 | UFBGA | Surface | 176 | ARM Cortex M7 | 32bit | - | 2MB | 2 x 12 Bit | 400MHz | - | 1MB | 3.6V | 2 | - | - | -40°C | 168 | 85°C | 490μm | 10.15mm | No | 10.15mm | 1.62V |
|
- RS Stock No. 264-8031
- Mfr. Part No. PIC16LF1933T-I/ML
Subtotal (1 reel of 1600 units) SGD5,323.20(exc. GST)SGD3.327/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 28 | PIC | - | - | 7kB | - | - | - | 256bit | 5.5V | 2 | - | - | -40°C | - | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 261-5558
- Mfr. Part No. STM32C031F6P6
Subtotal (1 pack of 2 units) SGD4.46(exc. GST)SGD2.23/unit | STMicroelectronics | Microcontroller | ARM Cortex M0+ | TSSOP | Surface | 20 | ARM 32 Bit Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 12kB | 3.6V | - | - | - | -40°C | 18 | 85°C | - | - | RoHS3, REACH | - | 2V |
|
- RS Stock No. 218-4408
- Mfr. Part No. TC233L32F200NACKXUMA1
Subtotal (1 unit) SGD28.43(exc. GST)SGD28.43/unit | Infineon | Microcontroller | TC23x | TQFP | Surface | 100 | TriCore | 32bit | 4 Wire, CAN, SPI | 2MB | - | 200MHz | - | 192kB | 5.5V | - | - | 460mW | -40°C | - | 125°C | 1.2mm | 14mm | No | 14mm | 0mV |
|
- RS Stock No. 827-481
- Mfr. Part No. PIC32CK1025SG01064-E/3ZB
Subtotal (1 tray of 160 units) SGD1,173.12(exc. GST)SGD7.332/unit | Microchip | 32 Bit Microcontroller | PIC32CK SG | TQFP | Surface | 144 | ARM Cortex M33 | 32bit | Ethernet | 1MB | 2 | 120MHz | - | 256kB | 3.63V | 2 | 16bit | - | -40°C | 105 | 125°C | 1.2mm | 10mm | RoHS | 10mm | 1.71V |
|
- RS Stock No. 214-938
- Mfr. Part No. STM32U585RIT3Q
Subtotal (1 tray of 160 units) SGD1,919.20(exc. GST)SGD11.995/unit | STMicroelectronics | Microcontroller | STM32U | LQFP | Surface | 64 | ARM Cortex M33 | 32bit | - | 2MB | 2 x 12 Bit | 160MHz | - | - | 3.6V | 2 | - | - | -40°C | 136 | 125°C | 7mm | 9mm | SESIP3 and PSA Level 3 Certified | 12mm | 1.71V |
|
- RS Stock No. 264-8004P
- Mfr. Part No. PIC16F887-E/ML
Subtotal 2 units (supplied in a tube) SGD12.33(exc. GST)SGD6.165/unit | Microchip | Microcontroller | PIC16 | QFN | Surface | 40 | PIC | - | - | 14kB | - | - | - | 368bit | 5.5V | 2 | - | - | -40°C | 6 | 85°C | - | - | No | - | 2V |
|
- RS Stock No. 799-5494P
- Mfr. Part No. PIC32MZ2048ECG100-I/PT
Subtotal 1 unit (supplied in a tray) SGD21.19(exc. GST)SGD21.19/unit | Microchip | Microcontroller | PIC32MZ | TQFP | Surface | 100 | PIC | 32bit | - | 2.048MB | - | 200MHz | - | 512kB | 3.6V | 2 | - | - | -40°C | 78 | +85°C | 1.05mm | 12mm | No | 12mm | 2.3V |
|
- RS Stock No. 302-598
- Mfr. Part No. EV02G02A
Subtotal (1 unit) SGD30.75(exc. GST)SGD30.75/unit | Microchip | Interface Development Kit | dsPIC33AK128MC106 | VQFN/TQFP | In-Line | 120 | dsPIC33 | 32bit | - | 128kB | - | 200MHz | - | - | 3.3V | 2 | - | - | -40°C | - | 85°C | - | - | RoHS | - | 3.3V |
|
- RS Stock No. 159-7498
- Mfr. Part No. PIC16LF1825-I/ML
Subtotal (1 tube of 91 units) SGD205.933(exc. GST)SGD2.263/unit | Microchip | Microcontroller | PIC16F | QFN | Surface | 16 | PIC | 8bit | SPI | 14kB | 1 x 5 Bit | 32MHz | - | 1.024kB | 5.5V | 2 | - | 800mW | -40°C | 15 | 85°C | 950μm | 4mm | RoHS | 4mm | 1.8V |
|
- RS Stock No. 838-820
- Mfr. Part No. PIC32CK1025GC01144-I/4KB
Subtotal (1 unit) SGD9.24(exc. GST)SGD9.24/unit | Microchip | Microcontroller | PIC32CK1025G | TQFP | Surface | 144 | ARM Cortex M33 | 32bit | CAN FD, I2C, I2S, QSPI, SERCOM | 1MB | 2 | 120MHz | - | 256kB | - | 2 | - | - | -40°C | 108 | 85°C | - | 20mm | RoHS | 20mm | 1.71V |
|
- RS Stock No. 144-5760
- Mfr. Part No. PIC18F452-I/PT
Subtotal (1 tray of 160 units) SGD2,418.08(exc. GST)SGD15.113/unit | Microchip | Microcontroller | PIC18F | TQFP | Surface | 44 | PIC | 8bit | - | 32kB | - | 40MHz | - | 1.54kB | 5.5V | - | 32kB | 1W | -40°C | - | 85°C | 1.05mm | 10.1mm | RoHS | 10.1mm | 4.2V |
|
- RS Stock No. 216-827
- Mfr. Part No. STM32H7S3I8T6
Subtotal (1 unit) SGD14.16(exc. GST)SGD14.16/unit | STMicroelectronics | Microcontroller | Arm Cortex-M7 | LQFP | Surface | 176 | ARM Cortex M7 | 32bit | CAN FD, Ethernet, USB | 64kB | - | 600MHz | - | 620kB | 3.6V | - | - | - | - | 152 | - | - | - | SESIP Level 3, PSA Level 2 | - | 1.71V |
|
- RS Stock No. 201-4478
- Mfr. Part No. STM32MP157FAC1
Subtotal (1 tray of 189 units) SGD6,059.34(exc. GST)SGD32.06/unit | STMicroelectronics | Microcontroller | STM32MP1 | TFBGA | Surface | 361 | ARM Cortex A7, ARM Cortex M4 | 16bit | - | 128kB | 2 x 12 Bit | 209MHz | - | 708kB | 3.6V | - | 1GB | - | - | 176 | - | 1.2mm | 12mm | FBI | 12mm | 1.71V |
|
- RS Stock No. 180-7576
- Mfr. Part No. PIC16F18456-I/SS
Subtotal (1 pack of 10 units) SGD23.86(exc. GST)SGD2.386/unit | Microchip | Microcontroller | PIC16F | SSOP | Surface | 28 | PIC | 8bit | - | 28kB | - | 32MHz | - | 2.048kB | - | - | - | - | -40°C | - | 85°C | 1.85mm | 10.5mm | - | 5.6mm | - |
|
- RS Stock No. 229-1882
- Mfr. Part No. TC275TP64F200NDCLXUMA1
Subtotal (1 reel of 500 units) SGD16,658.00(exc. GST)SGD33.316/unit | Infineon | Microcontroller | TriCore | LQFP | Surface | 176 | TriCore | 64bit | CAN, 4 Wire, SPI | 4.096MB | - | 200MHz | - | 472kB | 5.5V | - | - | 1.48W | -40°C | - | 150°C | 1.6mm | 26mm | No | 26mm | 0mV |
|
- RS Stock No. 273-3170
- Mfr. Part No. CY8C4245AXI-473
Subtotal (1 unit) SGD5.84(exc. GST)SGD5.84/unit | Infineon | Microcontroller | PSOC™ 4200 | TQFP | Surface | 44 | ARM Cortex M0 | 32bit | - | 32kB | - | 48MHz | - | 2kB | 5.5V | 2 | - | - | -40°C | 36 | 105°C | 9mm | 9mm | RoHS | 1.6mm | 1.71V |
|
- RS Stock No. 737-7868
- Mfr. Part No. PIC16F1516-I/SP
Subtotal (1 pack of 2 units) SGD6.86(exc. GST)SGD3.43/unit | Microchip | Microcontroller | PIC16F | SPDIP | Through Hole | 28 | PIC | 8bit | - | 14kB | - | 20MHz | - | 512bit | 5.5V | - | - | 800mW | -40°C | 25 | 85°C | 3.81mm | 35.56mm | No | 7.62mm | 2.5V |
|
- RS Stock No. 791-8179
- Mfr. Part No. LPC1347FBD48,151
Subtotal (1 pack of 2 units) SGD22.33(exc. GST)SGD11.165/unit | NXP | Microcontroller | LPC13 | LQFP | Surface | 48 | ARM Cortex M3 | 32bit | - | 64kB | - | 72MHz | - | 12kB | 3.6V | - | - | - | -40°C | - | 85°C | 1.45mm | 7.1mm | No | 7.1mm | 2V |
|
- RS Stock No. 266-773
- Mfr. Part No. STM32N655X0H3Q
Subtotal (1 unit) SGD26.34(exc. GST)SGD26.34/unit | STMicroelectronics | Microcontroller | STM32N | VFBGA | Surface | 32 | - | - | - | 4.4MB | - | 800MHz | - | 4.2MB | 3.6V | - | - | - | -40°C | - | 125°C | 1mm | - | JEDEC JESD47, ISO/IEC 7816-3, EN/IEC 60335-1 | - | 1.71V |