Compare Product Details |
|---|
In Stock
Subtotal 2 units (supplied in a tube) SGD14.63(exc. GST) SGD7.315/unit | Microchip | - | Microcontroller | AT89 | PDIP | Through Hole | - | 40 | 8051 | 8bit | SPI | 20kB | - | 24MHz | - | 256bit | 5.5V | - | 2 | - | 1W | -40°C | - | 24 | 85°C | 4.44mm | 52.57mm | - | No | 13.97mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 box of 418 units) SGD1,228.502(exc. GST) SGD2.939/unit | Microchip | - | Microcontroller | PIC18 | PDIP | Through Hole | - | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | - | 2 | 64kB | 800mW | -40°C | - | 18 | 125°C | 0.195in | 1.06mm | - | RoHS | 0.28in | 1.8V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tube of 27 units) SGD58.374(exc. GST) SGD2.162/unit | Microchip | - | Microcontroller | PIC16F | SOIC | Surface | - | 28 | PIC | 8bit | EUSART, I2C, SPI | 28kB | 1 x 5 Bit | 32MHz | - | 2kB | 5.5V | - | 2 | - | 800mW | -40°C | - | 25 | 85°C | 2.35mm | 17.9mm | - | RoHS | 7.5mm | 1.8V | - | - | - | - | - |
In Stock
Subtotal (1 unit) SGD22.02(exc. GST) SGD22.02/unit | Microchip | - | Microcontroller | ATmega | TQFP | Surface | - | 64 | AVR | 8bit | USART, SPI | 128kB | - | 16MHz | - | 4kB | 5.5V | - | 1 | - | - | -40°C | - | 53 | 85°C | 1.05mm | 14.1mm | - | No | 14.1mm | 4.5V | - | - | - | - | - |
In Stock
Subtotal (1 tube of 15 units) SGD148.50(exc. GST) SGD9.90/unit | Microchip | - | Microcontroller | PIC16F | SPDIP | Through Hole | - | 28 | PIC | 8bit | - | 7.2, 128kB | - | 20MHz | - | 192bit | 5.5V | - | 2 | - | 1W | -40°C | - | 22 | 85°C | 3.43mm | 35.18mm | - | RoHS | 7.49mm | 2V | - | - | - | - | - |
In Stock
Subtotal (1 tube of 38 units) SGD74.86(exc. GST) SGD1.97/unit | Microchip | - | Microcontroller | PIC18 | SOIC | Surface Mount | - | 20 | PIC18F | 8bit | I2C, SPI, UART | 64kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | - | 2 | - | - | -40°C | - | - | 125°C | - | - | - | RoHS | - | 1.8V | - | - | - | - | - |
Last RS stock
Subtotal (1 unit) SGD5.04(exc. GST) SGD5.04/unit | Microchip | - | Microcontroller | PIC18F | TQFP | Surface | - | 44 | PIC | 8bit | SPI, I2C, EUSART | 32.768, 256kB | - | 16MHz | - | 1.536kB | 5.5V | - | 2 | 8bit | 1W | -40°C | - | 36 | 125°C | 1.05mm | 10mm | - | No | 10mm | 2.3V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tube of 91 units) SGD831.831(exc. GST) SGD9.141/unit | Silicon Labs | - | Microcontroller | C8051F | QFN | Surface | - | 24 | 8051 | 8bit | SPI, UART | 32kB | - | 50MHz | - | 2.3kB | 5.25V | - | 2 | - | - | -40°C | - | 18 | 125°C | 0.8mm | 4mm | - | RoHS | 4mm | 1.8V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tube of 47 units) SGD481.327(exc. GST) SGD10.241/unit | Microchip | - | Microcontroller | PIC16F | SSOP | Surface | - | 28 | PIC | 8bit | SPI | 14kB | - | 20MHz | - | 368bit | 5.5V | - | 2 | - | 1W | -40°C | - | 22 | 85°C | 1.83mm | 10.34mm | - | RoHS | 5.38mm | 2V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 25 units) SGD21.50(exc. GST) SGD0.86/unit | Microchip | - | Microcontroller | ATTINY414 | SOIC | Surface | - | 14 | AVR | 8bit | - | 4kB | 1 x 8 Bit | 20MHz | - | 256bit | 5.5V | - | 1 | - | - | -40°C | - | 12 | 105°C | 1.5mm | 8.74mm | - | RoHS | 3.99mm | 1.8V | - | - | - | - | - |
Last RS stock
Subtotal (1 tube of 96 units) SGD165.60(exc. GST) SGD1.725/unit | Microchip | - | Microcontroller | PIC16F | TSSOP | Surface | - | 14 | PIC | 8bit | - | 14kB | 1 x 5 Bit | 32MHz | - | 1kB | 5.5V | - | 2 | - | 800mW | -40°C | - | 12 | 85°C | 1.05mm | 5.1mm | - | RoHS | 4.5mm | 2.3V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 tray of 160 units) SGD3,127.84(exc. GST) SGD19.549/unit | Microchip | - | Microcontroller | PIC18F | TQFP | Surface | - | 44 | PIC | 8bit | - | 96kB | - | 40MHz | - | 3.33kB | 6V | - | 2 | 1.02kB | 800mW | -40°C | - | 44 | 85°C | 1.05mm | 10mm | - | No | 10mm | 2V | - | - | - | - | - |
Currently unavailable
Subtotal (1 pack of 5 units) SGD29.14(exc. GST) SGD5.828/unit | Microchip | - | Microcontroller | AT80 | PLCC | Surface | - | 44 | 80C51 | 8bit | RS232 | - | - | 40MHz | - | 1.024kB | 5.5V | - | - | - | 1W | -40°C | - | 16 | 85°C | 4.57mm | 16.66mm | - | No | 16.66mm | 2V | - | - | - | - | - |
Last RS stock
Subtotal (1 tube of 22 units) SGD70.576(exc. GST) SGD3.208/unit | Microchip | - | Microcontroller | PIC16F | PDIP | Through Hole | - | 20 | PIC | 8bit | - | 7kB | 1 x 5 Bit | 32MHz | - | 512bit | 5.5V | - | 2 | 8bit | 800mW | -40°C | - | 18 | 85°C | 3.3mm | 26.16mm | - | RoHS | 6.35mm | 1.8V | - | - | - | - | - |
Last RS stock
Subtotal 5 units (supplied in a tray) SGD19.80(exc. GST) SGD3.96/unit | Microchip | - | Microcontroller | AVR-DA | TQFP | Surface | - | 48 | AVR | 8bit | UPDI, TWI, SPI | 128kB | - | 24MHz | - | 16kB | 5.5V | - | 3 | - | 800mW | -40°C | - | 41 | 85°C | 1.05mm | 7.1mm | - | No | 7mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 1600 units) SGD2,988.80(exc. GST) SGD1.868/unit | Microchip | - | Microcontroller | PIC18 | SOIC | Surface | - | 20 | PIC18F | 8bit | - | 16kB | 2 x 8 Bit | 64MHz | - | 4kB | 5.5V | - | 2 | 16kB | 800mW | -40°C | - | 12 | 125°C | 2.65mm | 12.78mm | - | RoHS | 10.33mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 box of 768 units) SGD1,320.192(exc. GST) SGD1.719/unit | Microchip | - | Microcontroller | PIC18 | TSSOP | Surface | - | 14 | PIC18F | 8bit | - | 64kB | 8 bit | 64MHz | - | 4kB | 5.5V | - | 2 | 64kB | 800mW | -40°C | - | 18 | 125°C | 1.2mm | 5mm | - | RoHS | 6.4mm | 1.8V | - | - | - | - | - |
Currently unavailable
Subtotal (1 tray of 160 units) SGD2,312.96(exc. GST) SGD14.456/unit | NXP | - | Microcontroller | HCS08 | LQFP | Surface | - | 44 | S08 | 8bit | SPI, SCI | 63.28kB | - | 40MHz | - | 2kB | 5.5V | - | - | - | - | -40°C | - | 34 | 85°C | 1.4mm | 10mm | - | No | 10mm | 2.7V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 unit) SGD7.67(exc. GST) SGD7.67/unit | Microchip | - | Microcontroller | ATmega644A | TQFP | Surface | - | 44 | AVR | 8bit | SPI, USART | 64kB | - | 20MHz | - | 4kB | 5.5V | - | 1 | - | - | -40°C | - | 32 | 85°C | 1.05mm | 10.1mm | - | No | 10.1mm | 1.8V | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 reel of 2500 units) SGD3,857.50(exc. GST) SGD1.543/unit | Microchip | - | Microcontroller | PIC18 | TSSOP | Surface | - | 14 | PIC18F | 8bit | - | 64kB | - | 64MHz | - | 4kB | 5.5V | - | - | 64kB | 800mW | -40°C | - | 11 | 125°C | 1.2mm | 5mm | - | SMBus 3.0, SMBus 2.0, MIPI I3C Basic Specification 1.0 | 6.4mm | 1.8V | - | - | - | - | - |