Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.


Types of Shield


Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;


Ethernet Shields


Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.


Proto Shields


ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.


Motor Shields


Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.


Xbee Shields


The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.


CAN-BUS Shields


CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Product Name Kit Classification Processor Part Number Revision For Use With
RS Stock No. 174-3229
Mfr. Part No.113030001
SGD40.56
Each
units
NFC Shield V2.0 Shield 113030001 V2.0 Arduino
RS Stock No. 174-3232
Mfr. Part No.113030009
SGD82.36
Each
units
GPRS Shield V3.0 Shield 113030009 V3.0 Arduino/Seeeduino
RS Stock No. 184-5116
Mfr. Part No.113030008
SGD82.74
Each
units
WiFi Shield V2.0 Shield 113030008 - Arduino
RS Stock No. 174-3227
Mfr. Part No.103030215
SGD33.70
Each
units
CAN-BUS Shield V2 CAN-BUS Shield V2 103030215 V2.0 Arduino
RS Stock No. 184-5100
Mfr. Part No.103030006
SGD13.89
Each
units
Screw Shield - 103030006 - Arduino, Seeeduino
RS Stock No. 174-3228
Mfr. Part No.103030005
SGD19.10
Each
units
SD Card Shield V4 SD Card Shield V4 103030005 V4.0 Arduino
RS Stock No. 184-5097
Mfr. Part No.103020027
SGD13.62
Each
units
Grove - Mega Shield v1.2 - 103020027 V1.2 Arduino Mega 1280/2560
RS Stock No. 174-3230
Mfr. Part No.113030019
SGD31.50
Each
units
Blueseeed Shield V2 (HM01) Shield 113030019 V2.0 Arduino/Seeedstudio for Transparent Wireless Serial Communication
RS Stock No. 174-3233
Mfr. Part No.103030000
SGD10.06
Each
units
Grove Base Shield V2 Base Shield V2 103030000 V2.0 Arduino
RS Stock No. 184-5111
Mfr. Part No.109030001
SGD76.97
Each
units
Expansion Board Expansion Board 109030001 - Arduino
RS Stock No. 184-5101
Mfr. Part No.103030021
SGD39.87
Each
units
W5500 Ethernet Shield - 103030021 - Arduino
RS Stock No. 174-3234
Mfr. Part No.103030009
SGD27.50
Each
units
Relay Shield V3.0 Relay Shield 3.0 103030009 V3.0 Arduino/Seeeduino Shield