Solenoid Valves | RS
Recently searched

    Solenoid Valves

    A solenoid valve is an electromechanical device used to control the flow of fluids, such as water, gas, or oil, through a pipeline. It is a type of valve that uses an electric current to open or close the valve mechanism. You can learn more in our comprehensive guide here.

    The solenoid valve consists of a coil, a plunger, and a valve seat. The coil is an electrical component that generates a magnetic field when an electric current is passed through it. The plunger is a movable component within the coil that is attracted or repelled by the magnetic field. The valve seat is the opening through which the fluid flows and is blocked or allowed based on the position of the plunger.

    When the solenoid valve is energized by applying an electric current, the coil creates a magnetic field that pulls the plunger towards the valve seat, allowing the fluid to flow through the valve. When the electric current is turned off, the magnetic field dissipates, and a spring or other mechanism pushes the plunger back, closing the valve and stopping the flow of fluid.

    Applications for Solenoid Valves

    • Water Control: Solenoid valves are extensively used in plumbing systems to control the flow of water. They are employed in faucets, showers, toilets, and other fixtures to enable automatic on/off control and water conservation. Solenoid valves allow for touchless operation in public restrooms, reducing the risk of cross-contamination.
    • Irrigation Systems: Solenoid valves play a crucial role in automated irrigation systems. They control the flow of water to different zones in a garden or landscape, allowing for scheduled watering and efficient water distribution. Solenoid valves can be programmed to open and close at specific times or based on sensor inputs, ensuring proper irrigation management.
    • Water Filtration and Treatment: Solenoid valves are used in water filtration and treatment systems to regulate the flow of water through different stages of the process. They control the opening and closing of valves to direct water through various filters, softeners, or disinfection units, ensuring effective water purification.
    • Water Heater Systems: Solenoid valves are employed in water heater systems to control the flow of hot water. They regulate the inlet and outlet of hot water, ensuring proper temperature control and preventing overflows or scalding incidents.
    • Water Softeners: Solenoid valves are integrated into water softening systems to control the flow of water during regeneration cycles. They allow for the precise timing and control of brine solution flow, facilitating the regeneration process for the water softener.
    • Dishwashers and Washing Machines: Solenoid valves are found in dishwashers and washing machines to control the water supply. They open and close to allow water to enter the appliance during the appropriate cycle, regulating the water level and ensuring efficient operation.
    • Reverse Osmosis Systems: Solenoid valves are utilized in reverse osmosis systems, which are commonly used for water purification. They control the flow of water through the membranes, ensuring the proper functioning of the filtration process.
    • Emergency Shut-off Systems: Solenoid valves are incorporated into plumbing systems as emergency shut-off valves. In case of a leak or other emergency, these valves can be remotely or automatically closed to stop the flow of water and minimize damage.

    786 Products showing for Solenoid Valves

    EMERSON – ASCO
    -
    230 V ac
    2
    1/2in
    Pilot
    1/2 in G Female
    NC
    Air, Inert Gas, Water
    2/2
    12mm
    Brass
    238
    10 bar
    -10 → +85 °C
    -10°C
    Female
    -
    +85°C
    G
    Burkert
    Servo Assist
    110 V ac
    2
    3/4in
    Pilot
    3/4 in G Female
    NC
    Gas, Air, Vacuum Applications
    2/2
    13mm
    Brass, Nickel Plated Brass, Stainless Steel
    221
    10 bar
    0 → +120 Epoxy Coil (FKM) °C, 0 → +90 Polyamide Coil (FKM) °C, -10 → +80 (NBR) °C, -30 → +100 Epoxy Coil (EPDM) °C, -30 → +90 Polyamide Coil (EPDM) °C
    0 °C, -10 °C, -30°C
    Female
    -
    +100 °C, +120 °C, +80 °C, +90°C
    G
    SMC
    -
    24 V dc
    2
    1/4in
    Direct
    1/4 in G Female
    NC
    Air
    2/2
    5mm
    Aluminium
    VX23
    1 MPa
    -20 → +60 °C
    -20°C
    Female
    -
    +60°C
    G
    Burkert
    Servo Assist
    230 V ac
    2
    1/2in
    Pilot
    1/2 in G
    NO
    Compressed Air, Water
    2/2
    13mm
    Brass
    6281 EV Standard
    16 bar
    -10 → +80 °C
    -10°C
    Female
    -
    +80°C
    G
    EMERSON – ASCO
    -
    230 V ac
    3
    1/4in
    Direct
    1/4 in G Female
    NC
    Air, Oil, Water
    3/2
    2.4mm
    Stainless Steel
    E314K
    10 (Air) bar, 6 (Oil) bar, 8 (Water) bar
    -25 → +90 °C
    -25°C
    Female
    -
    +90°C
    G
    Hydralectric
    -
    240 V ac
    2
    1/2in
    Direct
    1/2 in BSP
    NC
    Water
    2/2
    -
    Nylon
    -
    10 bar
    Maximum of +60 °C
    -
    Male
    -
    +60°C
    BSP
    Buschjost
    -
    24 V dc
    2
    1/2in
    Pilot
    1/2 in G Female
    NC
    Air, Oil, Water
    2/2
    12mm
    Brass
    82540
    10 bar
    -10 → +50 °C
    -10°C
    Female
    -
    +50°C
    G
    SMC
    -
    24 V dc
    3
    1/4in
    Solenoid
    1/4 in G
    NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EMERSON – ASCO
    -
    115 V ac
    2
    1/2in
    Solenoid
    1/2 in NPT Female
    NC
    Air, Inert Gas, Oil, Water
    2/2
    16mm
    Aluminium
    NF
    -
    -20 → +85 °C
    -20°C
    Female
    ATEX
    +85°C
    NPT
    Burkert
    -
    24 V dc
    2
    -
    Direct
    -
    NC
    Liquid, Neutral Gas, Technical Vacuum
    2/2
    1.6mm
    Brass
    6011
    6 bar
    -10 → +55 °C
    -10°C
    -
    -
    +55°C
    -
    Burkert
    -
    24 V dc
    2
    1/4in
    Direct
    1/4 in G Female
    NC
    Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water
    2/2
    4mm
    Brass
    0255
    4 bar
    -40 → +55 °C
    -40°C
    Female
    -
    +55°C
    G
    Buschjost
    -
    24 V dc
    2
    1/2in
    Pilot
    1/2 in G Female
    NC
    Slightly Aggressive Gas, Slightly Aggressive Liquid
    2/2
    12mm
    Stainless Steel
    82730
    16 bar
    -10 → +50 °C
    -10°C
    Female
    -
    +50°C
    G
    Burkert
    -
    24 V dc
    3
    1/8in
    Direct
    1/8 in G Female
    NC
    Gas, Liquid
    3/2
    2mm
    Brass
    6014
    10 bar
    -10 → +55 °C
    -10°C
    Female
    -
    +55°C
    G
    Burkert
    -
    24 V ac
    3
    1/8in
    Direct
    1/8 in G Female
    NC
    Gas, Liquid
    3/2
    2mm
    Brass
    6014
    10 bar
    -10 → +55 °C
    -10°C
    Female
    -
    +55°C
    G
    EMERSON – ASCO
    -
    24 V ac
    2
    3/4in
    Pilot
    3/4 in G Female
    NC
    Air, Inert Gas, Water
    2/2
    20mm
    Brass
    238
    10 bar
    -10 → +85 °C
    -10°C
    Female
    -
    +85°C
    G
    -
    220 V ac
    2
    -
    Pilot
    1 in G
    NO
    Gas, Liquid
    -
    -
    Brass
    SOL
    12 bar
    -20 → +90 °C
    -20°C
    -
    -
    +90°C
    G
    SMC
    -
    24 V dc
    3
    1/8in
    Pilot
    1/8 in Rc
    NC
    Air, Inlet Gas
    3/2
    10mm
    Die Cast Aluminium
    VQZ100
    7 bar
    -10 → +50 °C
    -10°C
    Female
    -
    +50°C
    Metric
    SMC
    -
    24 V dc
    2
    3/8in
    Solenoid
    3/8 in G
    NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Burkert
    Servo Assist
    230 V ac
    2
    1/2in
    Pilot
    1/2 in G Female
    NC
    Liquid
    2/2
    13mm
    Stainless Steel
    221
    10 bar
    0 → +120 °C
    0°C
    Female
    -
    +120°C
    G
    Buschjost
    -
    24 V dc
    2
    1in
    Pilot
    1 in G Female
    NC
    Air, Water
    2/2
    25mm
    Brass
    82400
    16 bar
    -10 → +50 °C
    -10°C
    Female
    -
    +50°C
    G
    Results per page