Hose Pipe & Flexible Tubes | RS
Recently searched

    Hose Pipe & Flexible Tubes

    Hose pipes and flexible tubes are essential components in various industries and applications, providing a reliable and adaptable means of transporting fluids and gases. Their flexibility allows for easy installation and manoeuvrability in diverse environments, making them indispensable for a wide range of tasks. RS Singapore offers a comprehensive selection of hose pipes and flexible tubes in various materials, sizes, and pressure ratings to meet your specific needs.

    Types of Hoses and Flexible Tubing

    Choosing the right hose or flexible tubing is crucial for ensuring efficient and safe fluid or gas transfer in your application. Here's an overview of common types:

    Hose Pipes

    Hose pipes are typically larger in diameter and designed for higher flow rates and pressures compared to tubing.

    • Rubber Hoses: Rubber hoses offer excellent flexibility and durability, making them suitable for various applications, including water transfer, air supply, and material handling. They are available in various sizes and can be used in both industrial and domestic settings.
    • PTFE Hoses: PTFE (polytetrafluoroethylene) hoses provide exceptional chemical resistance and can withstand high temperatures, making them ideal for demanding applications in the chemical and pharmaceutical industries.
    • EPDM Hoses: EPDM (ethylene propylene diene monomer) hoses offer good resistance to weathering, ozone, and chemicals. They are commonly used for outdoor applications such as automotive cooling systems and plumbing.
    • NBR Hoses: NBR (nitrile butadiene rubber) hoses are known for their resistance to oils, fuels, and hydraulic fluids, making them ideal for automotive and industrial applications.

    Plastic Hose Pipes

    Plastic hose pipes offer a lightweight and cost-effective solution for various fluid transfer applications.

    • PVC Hoses: PVC (polyvinyl chloride) hose pipes are widely used for water transfer, irrigation, and general-purpose applications due to their affordability and ease of use.
    • SBR Hoses: SBR (styrene-butadiene rubber) hoses offer good abrasion resistance and flexibility, making them suitable for industrial and agricultural applications.
    • Reinforced Hoses: These hoses incorporate reinforcing materials, such as textile braids or wire spirals to enhance their strength and pressure capabilities.
    • Suction Hoses: Designed for suction applications, these hoses are typically reinforced to prevent collapse under vacuum pressure.
    • Fire Hoses: Specifically designed for firefighting applications, these hoses are constructed from durable materials and can withstand high pressures and temperatures.

    Hose Tubing

    Hose tubing is generally smaller in diameter and used for lower flow rates and pressures compared to hose pipes.

    • Silicone Tubing: Silicone tubing offers excellent flexibility, temperature resistance, and biocompatibility, making it suitable for medical, food, and beverage applications.
    • PVC Tubing: PVC tubing is a cost-effective option for various applications, including water transfer, irrigation, and laboratory use.
    • Rubber Tubing: Rubber tubing provides good flexibility and elasticity, making it suitable for applications requiring movement or vibration resistance.
    • Plastic Tubing: Plastic tubing encompasses a wide range of materials, each with specific properties and applications.
    • Nylon Tubing: Nylon tubing offers excellent strength, abrasion resistance, and chemical compatibility, making it suitable for pneumatic and fluid control systems.
    • Teflon Tubing: Teflon tubing, also known as PTFE tubing, provides exceptional chemical resistance and high-temperature capabilities, making it ideal for demanding industrial applications.

    Applications of Hoses and Tubing Across Industries

    Hoses and flexible tubing are essential components in various industries, facilitating the efficient and safe transfer of fluids and gases in diverse applications.

    Industrial Applications of Hose Pipes

    • Construction & Mining: In the construction and mining industries, hose pipes play a vital role in water transfer, supplying water for concrete mixing, dust suppression, and other essential tasks. Their flexibility allows for easy manoeuvrability around construction sites and mining operations.
    • Manufacturing: Hose pipes are widely used in manufacturing processes for the transfer of various fluids, including chemicals, oils, and gases. They provide a reliable and adaptable means of transporting these fluids between different stages of the production process.
    • Automotive: The automotive industry relies heavily on hose pipes for various critical functions. Fuel hoses transport fuel from the tank to the engine, ensuring a continuous supply for vehicle operation. Coolant hoses circulate coolant through the engine to regulate temperature and prevent overheating. Brake hoses transmit hydraulic fluid to activate the braking system, ensuring safe and reliable stopping power.
    • Agriculture: In agriculture, hose pipes are indispensable for irrigation, delivering water to crops and fields efficiently and effectively. They are also used for spraying pesticides, fertilisers, and other agricultural chemicals, ensuring the health and productivity of crops.

    Industrial Applications of Hose Tubing

    • Automotive: Hose tubing finds various applications in automotive systems, including vacuum lines for engines and emission control systems. High-pressure flexible tubing is used in fuel injection systems to deliver fuel to the engine with precision and efficiency.
    • Aerospace: In the aerospace industry, flexible tubing plays a critical role in fuel and hydraulic systems. It transports fuel in aircraft and aerospace systems, ensuring a continuous supply for flight operations. Tubing is also used for hydraulic lines in aircraft control surfaces and landing gear, enabling precise and reliable control of these critical systems.
    • Medical: The medical field utilises flexible tubing for a variety of applications, including the delivery of fluids and medications in medical devices and healthcare settings. Specialised tubing is also used for catheters and drainage tubes in various medical procedures, ensuring safe and efficient fluid management.
    • Chemical Processing: Flexible tubing is essential in chemical processing for the safe and efficient transfer and handling of various chemicals in laboratories and industrial processes. It is also used for process lines in chemical plants and refineries, ensuring the integrity and containment of potentially hazardous substances.
    • Electronics: In the electronics industry, flexible tubing is used to insulate and protect wires in electronic devices and equipment, preventing short circuits and ensuring reliable operation. It also helps organise and bundle cables in electronic systems, improving aesthetics and simplifying maintenance.

    Key Factors in Hose and Flexible Tubing Selection

    Choosing the right hose or flexible tubing involves careful consideration of several factors to ensure optimal performance and compatibility with your application.

    • Material Being Transported: The material's chemical compatibility with the hose is crucial to prevent degradation or leaks. Consider factors like temperature, corrosivity, and viscosity.
    • Operating Environment: Environmental factors, such as temperature extremes, UV exposure, and abrasion, influence the choice of hose material and construction.
    • Flow Rate & Pressure Requirements: Select a hose with appropriate diameter and pressure rating to accommodate the required flow rate and pressure of the application.
    • Flexibility & Durability: Consider the flexibility and durability requirements of the hose, especially for applications involving movement, bending, or vibration.
    • Regulatory Compliance: Ensure the chosen hose complies with relevant industry standards and regulations, such as those related to food safety or chemical handling.

    Your Trusted Hose and Flexible Tubing Supplier in Singapore

    RS is a leading supplier and distributor of hose pipes and flexible tubing in Singapore. We offer an extensive range of high-quality products from reputable brands like SMC, Contitech, and RS PRO, ensuring you find the perfect solution for your fluid and gas transfer needs.

    Our selection includes a wide variety of related products, such as hose clips, pneumatic hose fittings, and more, for diverse applications across industries such as construction, manufacturing, automotive, and agriculture. We also offer competitive flexible hose pipe prices and flexible tubing options to suit your budget.

    Order your hoses and flexible tubing online today and enjoy fast delivery across Singapore. For more details on our ordering process, delivery services, and delivery fees, please refer to our Ordering Pageand Delivery Page.

    1022 Products showing for Hose Pipe & Flexible Tubes

    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    1.6mm
    4.8mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    TRICOFLEX
    Hose Pipe
    19mm
    28mm
    PVC
    Transfer
    30 bar
    Food & Beverage
    EU Food
    THERMOCLEAN 100 ANTIMICROBIAL
    -15°C
    +100°C
    Blue
    20m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6.4mm
    9.6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Silver
    -
    -
    Silver
    15m
    TRICOFLEX
    Hose Pipe
    19mm
    28mm
    PVC
    Transfer
    33 bar
    Industrial
    -
    PROFILINE AQUA PLUS
    -15°C
    +70°C
    Blue
    25m
    TRICOFLEX
    Hose Pipe
    25mm
    34mm
    PVC
    Transfer
    26 bar
    Beverage, Food
    EU Food
    THERMOCLEAN 100 ANTIMICROBIAL
    -15°C
    +100°C
    Blue
    40m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6.4mm
    9.6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    4.8mm
    8mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    SAM
    Flexible Tube
    -
    -
    Polyurethane
    Transfer
    -
    -
    -
    PEA
    -
    -
    Blue
    1.5m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    3.2mm
    6.4mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Tygon Ink 1000
    -
    -
    Black
    15m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6.4mm
    11.1mm
    Versilon
    Peristaltic Pump, Transfer
    -
    -
    -
    Versilon™ TR-1055
    -
    -
    Black
    15.2m
    TRICOFLEX
    Hose Pipe
    12mm
    19mm
    PVC
    Transfer
    20 bar
    Compressed Air
    EU Food
    TRICOCLAIR AL
    -15°C
    +60°C
    Transparent
    50m
    TRICOFLEX
    Hose Pipe
    19mm
    27mm
    PVC
    Transfer
    20 bar
    Compressed Air
    EU Food
    TRICOCLAIR AL
    -15°C
    +60°C
    Transparent
    50m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    7.9mm
    12.7mm
    Versilon
    Peristaltic Pump, Transfer
    -
    -
    -
    Versilon™ TR-1055
    -
    -
    Black
    15.2m
    TRICOFLEX
    Hose Pipe
    25mm
    35.5mm
    PE
    Transfer
    16 bar
    Food & Beverage
    EU Food
    PROFILINE AQUA PLUS
    -15°C
    +60°C
    Blue
    50m
    TRICOFLEX
    Hose Pipe
    6mm
    8mm
    PTFE
    Transfer
    10 bar
    Industrial
    -
    TUBE PTFE
    -70°C
    +260°C
    White
    25m
    TRICOFLEX
    Hose Pipe
    19mm
    26mm
    PE
    Transfer
    16 bar
    Food & Beverage
    EU Food
    PROFILINE AQUA PLUS SOFT
    -15°C
    +60°C
    Blue
    50m
    TRICOFLEX
    Hose Pipe
    16mm
    25mm
    PVC
    Transfer
    33 bar
    Food & Beverage
    EU Food
    THERMOCLEAN AL 20
    -15°C
    +70°C
    Blue
    25m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6mm
    8mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Tygon Ink 1000
    -
    -
    Black
    15m
    Contitech
    Hose Pipe
    32mm
    42.5mm
    PVC
    Transfer, Vacuum
    16 bar
    Fuel & Oil
    -
    Vacupress Oil
    -25°C
    +55°C
    Black
    10m
    SAM
    Flexible Tube
    -
    -
    Polyurethane
    Transfer
    -
    -
    -
    PEA
    -
    -
    Blue
    1.5m
    Results per page

    Popular Searches