Recently searched

    Surface Mount Inductors

    Surface mount inductors, or SMD inductors, are a type of inductor which is mounted to the surface of the PCB, instead of the traditional through-hole technology. They feature pads which are soldered onto the PCB to create an electric circuit.

    Surface mount inductors are passive components (i.e. requiring an external power source) that uses an electromagnetic field to control current.

    There are different types of surface mount inductor, such as wire wound and multilayer surface mount inductors. Wire wound inductors have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents Multilayer surface mount inductors consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.

    What are surface mount inductors used for?

    Surface mount inductors are used in power circuits to control the voltage or current. They are often used to prevent changes in the voltage or current from passing through to other components within the circuit, which could cause damage. Surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners.

    Types of surface mount inductors

    These products are available in many different forms. When choosing surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.

    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    Eaton
    CLEAR ALL
    0 Products
    Price
    Brand
    Inductance
    Maximum DC Current
    Package/Case
    Length
    Automotive Standard
    Depth
    Height
    Diameter
    Dimensions
    Shielded
    Tolerance
    Maximum DC Resistance
    Series
    Core Material
    Maximum Self Resonant Frequency
    Product Details
    Price
    Brand
    Inductance
    Maximum DC Current
    Package/Case
    Length
    Automotive Standard
    Depth
    Height
    Diameter
    Dimensions
    Shielded
    Tolerance
    Maximum DC Resistance
    Series
    Core Material
    Maximum Self Resonant Frequency

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page