Door Bolts

Door bolts can be fitted to the surface of doors, gates and windows to secure them and offer extra protection where required. They are also known as gate bolts, flush bolts, sliding bolts or barrel bolts.
Types of bolts
Sliding Bolts
These bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. Some of these bolts will be padlockable and some will also have combination locking available

Barrel Bolt – Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. These bolts are used frequently on stable doors.
Barrel bolts can be installed both horizontally and vertically so they are useful for sheds and storage units as well as doors and gates

Flush Bolts – Commonly used on French doors where one of the doors is inactive for most of the time but the other door closes and locks into it. The hinges are on the outside and the doors lock in the centre. Flush bolts are recessed into the door edge and slide upwards or downwards into the jamb to secure the door

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Material Finish Padlockable Dimensions Length Width
RS Stock No. 270-2950
Mfr. Part No.16-1-3628
BrandPinet
SGD13.83
Each (In a Pack of 2)
units
Steel Zinc Plated - 56 x 50mm 56mm 50mm
RS Stock No. 278-1509
Mfr. Part No.16-1-3433
BrandPinet
SGD14.115
Each (In a Pack of 2)
units
Steel Zinc Plated - 56 x 50mm 56mm 50mm
RS Stock No. 270-2944
Mfr. Part No.16-1-3430
BrandPinet
SGD8.525
Each (In a Pack of 2)
units
Steel Zinc Plated - 36.5 x 35mm 36.5mm 35mm
RS Stock No. 407-7183
Mfr. Part No.16-A-3631
BrandPinet
SGD19.765
Each (In a Pack of 2)
units
Steel Zinc Plated Yes 73 x 70mm 73mm 70mm
RS Stock No. 278-1515
Mfr. Part No.16-1-3625
BrandPinet
SGD8.805
Each (In a Pack of 2)
units
Steel Zinc Plated - 36.5 x 35mm 36.5mm 35mm
RS Stock No. 183-1615
Mfr. Part No.1619007
BrandPinet
SGD28.32
1 Pair
Pair(s)
Steel Zinc Plated - 132 x 50mm 132mm 50mm
RS Stock No. 407-7177
Mfr. Part No.16-A-3436
BrandPinet
SGD19.765
Each (In a Pack of 2)
units
Steel Zinc Plated - 73 x 70mm 73mm 70mm
RS Stock No. 183-1614
Mfr. Part No.1613647
BrandPinet
SGD23.83
1 Pair
Pair(s)
Steel Zinc Plated - 35 x 43.5mm 35mm 43.5mm