General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filters

Viewing 1 - 20 of 197 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 832-554
Mfr. Part No.11100801
BrandSpelsberg
SGD104.56
Each
units
Polystyrene 254 mm - 165 mm 180 mm 254 x 180 x 165mm IP66 Grey Transparent - No TK PS - -
RS Stock No. 772-0966
Mfr. Part No.10040901
BrandSpelsberg
SGD40.60
Each
units
ABS 202 mm - 90 mm 152 mm 202 x 152 x 90mm IP67 Grey Grey - No TG - -
RS Stock No. 832-576
Mfr. Part No.12048301
BrandSpelsberg
SGD25.34
Each
units
Polycarbonate 94 mm - 57 mm 94 mm 94 x 94 x 57mm IP66 Grey Grey - No TK PC - -
RS Stock No. 220-490
Mfr. Part No.11100801
BrandSpelsberg
SGD52.92
Each
units
Polystyrene 254 mm - 90 mm 180 mm 254 x 180 x 90mm IP66 Grey Transparent - No TK PS - -
RS Stock No. 223-219
Mfr. Part No.11090501
BrandSpelsberg
SGD26.29
Each
units
Polystyrene 130 mm - 99 mm 130 mm 130 x 130 x 99mm IP66 Grey Grey - No TK PS - -
RS Stock No. 220-456
Mfr. Part No.11040701
BrandSpelsberg
SGD35.03
Each
units
Polystyrene 182 mm - 90 mm 180 mm 182 x 180 x 90mm IP66 Grey Grey - No TK PS - -
RS Stock No. 832-548
Mfr. Part No.11150801
BrandSpelsberg
SGD71.20
Each
units
Polystyrene 254 mm - 111 mm 180 mm 254 x 180 x 111mm IP66 Grey Transparent - No TK PS - -
RS Stock No. 223-174
Mfr. Part No.11040101
BrandSpelsberg
SGD13.25
Each
units
Polystyrene 65 mm - 57 mm 65 mm 65 x 65 x 57mm IP66 Grey Grey - No TK PS - -
RS Stock No. 473-2004
Mfr. Part No.13745501
BrandSpelsberg
SGD10.67
Each
units
Polycarbonate 52 mm - 35 mm 50 mm 52 x 50 x 35mm IP66 Grey Transparent - No TK PC 1 -
RS Stock No. 832-532
Mfr. Part No.11150701
BrandSpelsberg
SGD37.79
Each
units
Polystyrene 182 mm - 111 mm 180 mm 182 x 180 x 111mm IP66 Grey Transparent - No TK PS - -
RS Stock No. 832-677
Mfr. Part No.13058801
BrandSpelsberg
SGD72.84
Each
units
Polycarbonate 254 mm - 111 mm 180 mm 254 x 180 x 111mm IP66 Grey Transparent - No TK PC - -
RS Stock No. 881-9764
Mfr. Part No.12041521
BrandSpelsberg
SGD38.12
Each
units
Polycarbonate 180 mm - 63 mm 130 mm 180 x 130 x 63mm IP66 Grey - - No TK PC - -
RS Stock No. 832-611
Mfr. Part No.12048701
BrandSpelsberg
SGD59.19
Each
units
Polycarbonate 182 mm - 90 mm 180 mm 182 x 180 x 90mm IP66 Grey Grey - No TK - -
RS Stock No. 381-0636
Mfr. Part No.74400201
BrandSpelsberg
SGD138.03
Each
units
Polystyrene 300 mm - 132 mm 300 mm 300 x 300 x 132mm IP65 Grey Transparent - No AKL - -
RS Stock No. 220-462
Mfr. Part No.11040801
BrandSpelsberg
SGD38.15
Each
units
Polystyrene 254 mm - 90 mm 180 mm 254 x 180 x 90mm IP66 Grey Grey - No TK PS - -
RS Stock No. 223-269
Mfr. Part No.11100401
BrandSpelsberg
SGD21.94
Each
units
Polystyrene 110 mm - 66 mm 110 mm 110 x 110 x 66mm IP66 Grey Transparent - No TK PS - -
RS Stock No. 381-0658
Mfr. Part No.74400301
BrandSpelsberg
SGD214.40
Each
units
Polystyrene 450 mm - 132 mm 300 mm 450 x 300 x 132mm IP65 Grey Transparent - No AKL - -
RS Stock No. 881-9751
Mfr. Part No.13751621
BrandSpelsberg
SGD49.21
Each
units
Polycarbonate 130 mm - 111 mm 180 mm 111 x 180 x 130mm IP66 Grey - - No TK PC - -
RS Stock No. 533-7284
Mfr. Part No.74401201
BrandSpelsberg
SGD62.90
Each
units
Polystyrene 200 mm - 122 mm 125 mm 200 x 125 x 122mm IP65 Transparent Transparent - No AK Compact Range - -
RS Stock No. 473-2105
Mfr. Part No.13747501
BrandSpelsberg
SGD11.11
Each
units
Polycarbonate 65 mm - 35 mm 50 mm 65 x 50 x 35mm IP66 Grey Transparent - No TK PC 1 -