Ethernet Media Converters, Ethernet to Fiber Media | RS
Recently searched

    Ethernet Media Converters

    An ethernet media converter is a device designed to interconnect incompatible networking media to support ethernet compatible devices. The most common type of ethernet media converter has two cable ports, an RJ45 and a fibre port which enables it to convert copper CAT cable and UTP cable to single mode or multimode fibre. Copper based ethernet connections that use UTP cable are limited to a data transmission distance of 100 metres but when converted from UTP to fibre the link distance can be extended up to 80 kilometers or more. There are also ethernet media converters available that can convert ethernet to VDSL or inject Power over Ethernet (PoE).. Most ethernet media converters consist of a small standalone box into which the different network cables are plugged but they can also be built into 19" standard rack systems or DIN rail cabinets. Ethernet media converters allow you to convert link speeds from 10 Mbps to 100 Mbps or from 100 Mbps to 1000 Mbps.

    88 Products showing for Ethernet Media Converters

    RJ45, SFP
    -
    Single Mode
    -
    10km
    10/100/1000Mbit/s
    RJ45, SFP
    -
    Single Mode
    -
    20km
    10/100/1000Mbit/s
    RJ45
    Full Duplex
    -
    10/100Mbps
    2km
    -
    RJ45, SC
    Half/Full Duplex
    Multi Mode
    -
    2km
    10/100Mbit/s
    RJ45, SFP
    Half/Full Duplex
    Single Mode
    -
    10km
    10/100/1000Mbit/s
    RJ45
    -
    -
    -
    -
    10/100/1000Mbit/s
    RJ45, SFP
    -
    Multi Mode
    -
    500m
    10/100/1000Mbit/s
    RJ45, ST
    Half/Full Duplex
    Multi Mode
    -
    2km
    10/100Mbit/s
    RJ45, ST
    Half/Full Duplex
    Single Mode
    -
    30km
    10/100Mbit/s
    RJ45, SFP
    Half/Full Duplex
    Multi Mode
    -
    500m
    10/100/1000Mbit/s
    StarTech.com
    LC, RJ45
    Full Duplex
    Multi Mode
    1000Mbps
    550m
    10/100/1000Mbit/s
    StarTech.com
    RJ45, ST
    Half/Full Duplex
    Multi Mode
    10/100Mbps
    2km
    -
    TP-Link
    RJ45
    Half/Full Duplex
    Multi Mode
    -
    2km
    10/100Mbit/s
    StarTech.com
    RJ45, SC
    Full Duplex
    Single Mode
    1000Mbps
    10km
    10/100/1000Mbit/s
    StarTech.com
    RJ45, SC
    Half/Full Duplex
    Single Mode
    200Mbps
    30km
    10/100Mbit/s
    TP-Link
    RJ45
    Half/Full Duplex
    Multi Mode
    -
    0.55km
    10/100/1000Mbit/s
    StarTech.com
    RJ45, SFP
    Full Duplex
    Single Mode, Multi Mode
    -
    -
    10 Mbps, 100 Mbps, 1000 Mbps
    StarTech.com
    RJ45, SFP
    Full Duplex
    Single Mode
    10Mbps, 100Mbps, 1000Mbps
    -
    10 Mbps, 100 Mbps, 1000 Mbps
    TP-Link
    RJ45
    Half/Full Duplex
    -
    -
    -
    10/100Mbit/s
    Siemens
    RJ45
    -
    -
    1000Mbps
    -
    100/1000Mbit/s
    Results per page