Recently searched

    Hook Up Wire

    Hook-up wire is a term commonly used in electronics and electrical engineering to refer to insulated electrical wires that are used for various electrical connections. These wires typically have a solid or stranded core made of materials like copper or aluminium and are covered with a protective insulating material, such as PVC (polyvinyl chloride) or Teflon (PTFE). The insulation is colour-coded to indicate the wire's purpose and to help with proper identification in electrical circuits.

    Moreover, hook-up wires are available in various gauges (wire diameters) to suit different applications, and they come in different colours to facilitate organisation and identification within electrical circuits. The colour coding often follows industry standards or specific conventions, such as red for positive (+) connections and black for negative (-) connections in direct current (DC) circuits.

    When working on electrical or electronics projects, it's important to choose the appropriate gauge and type of hook-up wire for your specific application to ensure the safety and proper functioning of the circuit.

    What are the Types of Hook-Up Wire?

    Here are some common types of hook-up wire:

    1. Single Conductor Wire: This is the most basic type of hook-up wire, consisting of a single insulated conductor. It's suitable for general-purpose use and available in various gauges and insulation materials.
    2. Stranded Wire: Stranded hook-up wire is made up of multiple smaller strands of wire twisted together. This construction makes it more flexible and suitable for applications where the wire may need to bend or flex, especially when sheathed into a PVC insulated cable.
    3. Solid Wire: Solid hook-up wire consists of a single, solid conductor. It's less flexible than stranded wire but is preferred in situations where minimal signal loss or resistance is crucial, such as in high-frequency applications. This hook-up wire is often insulated to enhance durability and safety.
    4. Shielded Wire: This coated electrical wire has an additional layer of shielding, typically made of metal, around the insulated conductor. Shielded wire is used to protect against electromagnetic interference (EMI) and radio frequency interference (RFI). It's commonly used in audio and communication applications.
    5. High-Temperature Wire: For applications where extreme heat resistance is required, high-temperature hook-up wire is used. These wires are designed to withstand temperatures significantly higher than standard wire.
    6. Multi-Conductor Cable: While not technically a type of hook-up wire, multi-conductor cables consist of multiple insulated conductors bundled together within a single electric hook up or PVC cable.
    7. Specialty Wire: Some applications require specialty hook-up wire, such as magnet wire (enamel-coated wire used in electromagnets and transformers) or automotive-grade wire (designed for use in vehicles).
    8. Harsh Environment Wire: Refers to electrical wiring and cables designed specifically for use in extreme or challenging environmental conditions. These conditions can include exposure to high temperatures, moisture, chemicals, physical abrasion, and other harsh factors that standard wires may not withstand.

    Benefits of Using Hook-Up Wires

    Hook-up wires are essential in various applications due to their unique properties and PVC insulated wire options:

    • High Conductivity: Made predominantly from copper, hook-up wires offer excellent electrical conductivity, facilitating efficient power distribution with minimal loss.
    • Thermal Resistance: Copper’s superior thermal conductivity enables hook-up wires to operate effectively in high-temperature settings, preventing performance degradation.
    • Corrosion Resistance: Copper's natural resistance to corrosion extends the lifespan of hook-up wires, particularly when insulated with PVC. This combination minimises the need for replacements and reduces maintenance costs.
    • Flexibility: The malleability of copper allows these PVC flexible wires to be easily shaped and bent, which is essential for installations that require navigation through tight spaces.
    • Durable Insulation: PVC hook-up wires and cables are protected against environmental hazards like abrasion and chemicals, enhancing their durability in industrial and domestic environments.
    • Versatile Applications: Available in various colours, these PVC wires and cables support easy identification during installation and maintenance.

    Typical Applications of Hook-Up Wires

    Hook-up wires are integral to a variety of sectors, enabling essential functions within numerous technical environments:

    • Internal Wiring of Appliances: Hook-up wires connect power sources with heating elements and controls. They are specifically engineered to resist appliances' electromagnetic interference, ensuring stable and reliable operation.
    • Automotive Applications: These wires connect electronic systems in vehicles and are designed to withstand vibrations and temperature changes.
    • Robotics and Automation: These are vital for transmitting control signals and power throughout robotic systems, linking Central Processing Units (CPUs) to mechanical components for precise, controlled movements.
    • Aerospace: These wires perform under extreme conditions, including drastic temperature shifts.
    • Medical Equipment: Hook-up wires in medical devices are held to high safety standards, ensuring non-reactivity and reliability for patient care and diagnostics.

    Explore RS Singapore’s full range of PVC insulated hook-up wires to enhance safety and performance in your electrical and industrial setups. Additionally, don't forget to keep your setup organised with cable tie organisers, perfectly complementing your hook-up wire arrangement.

    Hook-Up Wire Delivery in Singapore

    Get your projects moving swiftly with RS’ delivery service. Enjoy free next-day delivery of PVC hook-up wires across Singapore when you order online. Experience convenience and efficiency with RS Singapore—delivering quality products right to your doorstep.

    For more details, please visit our delivery information page or contact our customer service team at +65 6865 3400.

    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    Belden
    CLEAR ALL
    0 Products
    Price
    Brand
    Cross Sectional Area
    Sheath Colour
    American Wire Gauge
    Cable Shape
    Core Strands
    Length
    European Harmonised Code
    Insulation Material
    Outer Diameter
    Voltage Rating
    CPR Certification
    Maximum Operating Temperature
    Minimum Operating Temperature
    Current Rating
    Conductor Material
    Cable Type
    Standards Met
    Wire Style
    Fire Behaviour
    Series
    Tri-rated
    Better World Claim
    Better World Product
    Harmonised Code
    Hook Up Wire Type
    Insulation Wall Thickness
    Shield Type
    Product Details
    Price
    Brand
    Cross Sectional Area
    Sheath Colour
    American Wire Gauge
    Cable Shape
    Core Strands
    Length
    European Harmonised Code
    Insulation Material
    Outer Diameter
    Voltage Rating
    CPR Certification
    Maximum Operating Temperature
    Minimum Operating Temperature
    Current Rating
    Conductor Material
    Cable Type
    Standards Met
    Wire Style
    Fire Behaviour
    Series
    Tri-rated
    Better World Claim
    Better World Product
    Harmonised Code
    Hook Up Wire Type
    Insulation Wall Thickness
    Shield Type

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page