Recently searched

    Proximity Sensors

    Proximity sensors are indispensable tools in modern automation and safety systems, designed to detect the presence or absence of objects without direct contact. Utilised across various sectors, these sensors provide critical data that enhances process efficiency and safety, enabling machines and systems to react to their environments with high precision.

    What is a Proximity Sensor?

    A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors.

    Types of Proximity Sensors

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range.

    Here are some common types:

    Infrared Sensors (IR Sensor)

    • Passive Infrared Sensors (PIR): Utilise pyroelectric infrared sensors within a magnetic lens to detect changes in the signal caused by object movement.
    • Active Infrared Sensors: Employ an IR LED to emit an infrared beam received by an infrared detector, identifying obstacles that block this radiation.

    Inductive Proximity Sensors

    Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.

    Capacitive Proximity Sensors

    Capacitive sensors can detect various shapes and materials from a distance, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.

    Ultrasonic Proximity Sensors

    Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.

    Magnetic Proximity Sensors

    Magnetic proximity sensors detect the presence or absence of an object using an external magnetic field. These sensors activate when a magnet moves a reed switch to the ON position, indicating the presence or absence of an object.

    Advantages of Proximity Sensors

    • Good Stability: Reliable performance in a variety of applications.
    • High Speed and Switching Rate: Ideal for rapid detection needs.
    • Harsh Environment Operation: Functions effectively under tough conditions.
    • Low Cost and Power Consumption: Economical to purchase and operate.
    • Enhanced Security: Addresses a range of security challenges effectively.

    Features of Proximity Sensors

    • Non-Contact Detection: Detects objects without physical contact, avoiding abrasion or damage.
    • Long Service Life: Utilises semiconductor outputs without mechanical contacts, enhancing durability.
    • Resistant to Contaminants: Operates effectively in environments exposed to dirt, oil, and water, with certain models offering enhanced chemical resistance due to fluororesin cases.
    • High-Speed Response: Offers quicker operational response compared to mechanical switches.
    • Wide Operating Temperature Range: Functions across a broad temperature spectrum from -40 to 200°C.
    • Colour Insensitivity: Detects objects regardless of colour, focusing on physical changes rather than surface characteristics.
    • Environmental Influence Considerations: Installation requires careful planning to avoid interference from ambient temperatures, surrounding objects, and other sensors.
    • Two-Wire Configuration: Combines power and signal lines, requiring a load to avoid damage to internal elements.

    Applications of Proximity Sensors:

    • Standard Object Position Detection: Used extensively for detecting the position of objects along production lines to ensure proper alignment and assembly.
    • Transportation, Logistics, and Supply Chain: Enhances efficiency by monitoring and managing the movement of goods in warehouses and distribution centres.
    • Inspection and Quality Assurance: Crucial for verifying product quality and consistency without direct contact, reducing the risk of damage.
    • Process Control: Integral to automated systems that control various industrial processes, ensuring operations proceed without interruption.
    • Level Detection: Commonly used in tanks and silos to measure levels of liquids and solids, crucial for industries such as chemicals and beverages.
    • Food Processing and Manufacturing: Ensures the safe and hygienic handling of food products by minimising direct contact.

    Ordering and Delivery Information

    Placing an order for your proximity detectors with RS is simple and flexible. For the fastest and most convenient service, order online to browse and add products to your basket for next-day delivery or local branch pickup. You can also place your order by calling us at +65 6865 3400. When ordering online, just choose your items, set the quantities, and select your preferred delivery options, which include immediate dispatch or scheduling a forward order for a later date.

    For a comprehensive overview of all our delivery options, delivery information page.

    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    Banner
    CLEAR ALL
    0 Products
    Price
    Brand
    Body Style
    Sensor Technology
    Thread Size
    Detection Range
    Output Type
    Analogue Switching Output Type
    Digital Switching Output Type
    Output Function
    Cable Length
    Connection Type
    Terminal Type
    IP Rating
    Series
    Supply Voltage
    Communication Protocol
    Length
    Switching Frequency
    Width
    Depth
    Maximum DC Voltage
    Mounting Type
    Housing Material
    Maximum AC Voltage
    Diameter
    Switching Current
    Hazardous Area Certification
    Maximum Operating Temperature
    Maximum Switching Frequency
    Minimum Operating Temperature
    Shielding
    Product Details
    Price
    Brand
    Body Style
    Sensor Technology
    Thread Size
    Detection Range
    Output Type
    Analogue Switching Output Type
    Digital Switching Output Type
    Output Function
    Cable Length
    Connection Type
    Terminal Type
    IP Rating
    Series
    Supply Voltage
    Communication Protocol
    Length
    Switching Frequency
    Width
    Depth
    Maximum DC Voltage
    Mounting Type
    Housing Material
    Maximum AC Voltage
    Diameter
    Switching Current
    Hazardous Area Certification
    Maximum Operating Temperature
    Maximum Switching Frequency
    Minimum Operating Temperature
    Shielding

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page