Recently searched

    Relay Sockets

    Relay sockets are a type of accessory used with electromechanical switches designed to simplify the installation and replacement of relays in circuits. These sockets form an interface between the relay and the broader circuit, facilitating a secure electrical connection. A relay socket houses the relay’s pins, enabling plug-and-play functionality, which is particularly useful when maintenance or replacement is needed. RS offers a wide selection of relay sockets, including options compatible with latching, non-latching, and solid-state relays.

    What Are Relay Sockets Used for?

    Relay sockets provide a convenient solution for mounting and replacing relays within a circuit. By acting as a secure interface between the relay and its power source, they allow for quick relay swaps without needing intricate re-wiring. This feature is particularly valuable in industries that demand high reliability and minimal downtime.

    Types of Relay Socket

    Relay sockets come in various types, each designed to support specific relay configurations and applications. Below is an expanded overview of the different types of relay sockets available at RS Singapore, along with their features and applications.

    Latching Relay Sockets

    Latching relay sockets are specifically designed for use with latching relays, which maintain their position even when power is removed. This feature makes them ideal for energy-efficient systems where continuous power supply is not feasible. Latching relay sockets retain the last state without requiring ongoing power, making them suitable for applications such as alarm systems, lighting control, and energy management systems.

    Non-Latching Relay Sockets

    Non-latching relay sockets work with relays that return to their default position when power is removed. These sockets are essential for circuits that require immediate reset functionality after a power loss. The straightforward design of non-latching relay sockets allows them to automatically reset when power is removed, making them frequently used in control circuits, automotive systems, and safety interlocks. They are available in various configurations, including 5 pin relay sockets and 14 pin relay sockets, to accommodate different relay types.

    General Purpose Relay Sockets

    General-purpose relay sockets are versatile components that can accommodate various relay types. They provide reliable connection points for general-purpose relays, making them suitable for a wide range of applications. With compatibility across multiple relay configurations, general-purpose relay sockets are easy to install and replace, making them ideal for industrial automation, HVAC systems, and consumer electronics. Depending on the application, these relay sockets can be found in different mounting styles, including panel mount, pcb mount, din rail and more.

    Solid-State Relay Sockets

    Solid-state relay sockets are specifically designed for solid-state relays (SSRs), which have no moving parts. These sockets offer high-speed switching capabilities and are well-suited for high-frequency applications. The long-lasting nature of solid-state relay sockets minimises wear and tear, while their fast switching speeds enhance performance in dynamic environments. They are commonly used in automation systems, heating controls, and lighting management.

    Relay Bases

    A relay base is an option that allows for direct relay mounting within an electrical enclosure, simplifying maintenance. By providing a stable platform for the relay, these bases make it easy to replace or service relays without extensive rewiring. Relay bases integrate seamlessly into control panels or enclosures and facilitate easy access for maintenance tasks, making them ideal for use in control cabinets, machinery panels, and industrial equipment.

    Relay Holders

    Relay holders provide additional support and stability, ensuring secure relay placement even in high-vibration environments. Designed to accommodate various relay sizes and types, these holders enhance the reliability of the connection between the relay and the circuit. Relay holders are particularly beneficial in automotive applications and industrial machinery where vibration or movement may affect performance.

    Relay Socket Pin Configurations

    Relay sockets come with different pin configurations to accommodate various circuit requirements. Here are some common options:

    Single Pin / 1 Pin

    Single-pin relay sockets are ideal for simple circuits and offer basic functionality for straightforward relay connections.

    5 Pin

    5-pin relay sockets provide additional connectivity options, often used for multi-functional relays in industrial applications.

    8 Pin

    8-pin relay sockets enable more complex relay functions, frequently utilised in advanced control systems.

    11 Pin

    11-pin relay sockets support relays with more intricate circuits, allowing for versatile, multi-contact configurations.

    14 Pin

    14-pin relay sockets offer maximum connectivity for complex systems, accommodating high-capacity and multi-relay configurations.

    Relay Socket Mounting Options

    Different mounting methods are available to suit various industrial environments. RS provides a selection of relay socket mounts for reliable performance in every setting:

    DIN Rail

    DIN rail relay sockets offer easy installation on standard DIN rails, allowing for organised, efficient setups in control panels. Here’s a guide about Everything You Need to Know About DIN Rails.

    PCB Mount

    PCB mount relay sockets integrate directly onto printed circuit boards, ideal for compact, board-level applications.

    Panel Mount

    Panel mount relay sockets can be secured on flat surfaces, providing a stable base for relay installation in control boxes.

    Chassis Mount

    Chassis mount relay sockets attach directly to machinery frames, which is ideal for relays used within industrial equipment.

    Snap-On Rail Mount

    Snap-on rail mounts allow for rapid installation and removal, making them a flexible choice for modular control systems.

    Industry Applications of Relay Sockets

    Relay sockets are used across various industries where reliable circuit connections are essential:

    • Discrete Manufacturing: In discrete manufacturing, relay sockets enable quick relay replacements, reducing downtime in assembly line automation.
    • Process Manufacturing: Process manufacturing benefits from relay sockets in continuous processes, where uninterrupted functionality is crucial.
    • Energy & Utilities: Energy and utility sectors use relay sockets for essential switching operations, supporting stable and efficient power distribution.
    • Facilities & Intralogistics: Facilities management relies on relay sockets for streamlined control over HVAC and lighting systems, enhancing operational efficiency.

    Delivery Information

    As a trusted supplier and distributor, RS offers an extensive selection of relay sockets from renowned brands such as Omron, Phoenix Contact, and TE Connectivity. With secure online ordering, RS ensures fast delivery within Singapore, including next-working-day options for online orders (Terms & Conditions apply). For more details on our delivery services and charges, please refer to our Delivery page.

    1 of 1
    Results per page