- RS Stock No.:
- 403-838
- Mfr. Part No.:
- MCP9700A-E/TO
- Manufacturer:
- Microchip
1720 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 20)
SGD0.855
(exc. GST)
SGD0.932
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | SGD0.855 | SGD17.10 |
40 - 80 | SGD0.84 | SGD16.80 |
100 - 180 | SGD0.803 | SGD16.06 |
200 + | SGD0.732 | SGD14.64 |
*price indicative |
- RS Stock No.:
- 403-838
- Mfr. Part No.:
- MCP9700A-E/TO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCP9700/9701 Thermistor ICs
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Microchip
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Voltage |
Interface Type | Analogue |
Accuracy | ±1°C |
Mounting Type | Through Hole |
Pin Count | 3 |
Operating Temperature Range | -40 → +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | TO-92 |
Length | 4.71mm |
Height | 4.62mm |
Width | 3.62mm |
Dimensions | 4.71 x 3.62 x 4.62mm |
Sensor Gain | 10mV/°C |