Better World

Siemens SIRIUS ACT Series 2 Position Selector Switch Head, 22 mm Cutout, Yellow Handle, IP66, IP69K, IP67

Subtotal (1 unit)*

SGD26.92

(exc. GST)

SGD29.34

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD26.92

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
135-5598
Mfr. Part No.:
3SU1002-2BF30-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Selector Switch Head

Number of Positions

2

Cutout Diameter

22mm

Switch Operation

Latching

Series

SIRIUS ACT

IP Rating

IP66, IP69K, IP67

Angle of Throw

90 °

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

Actuator Colour

Yellow

COO (Country of Origin):
CZ

22 mm Selector Switch Heads, Plastic


Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting

Twist prevention integrated into patented holder design

Suitable for use in extreme environments

No special tools required

Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Related links