Better World

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

Subtotal (1 unit)*

SGD22.49

(exc. GST)

SGD24.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD22.49

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
103-8506
Mfr. Part No.:
3SU1002-2BM40-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product

Yes

Better World Claim

Extended product life, Low carbon manufacture

COO (Country of Origin):
CZ

22 mm Selector Switch Heads, Plastic


Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Related links