Advantech Managed 12 Port Ethernet Switch

N

Subtotal (1 unit)*

SGD1,669.11

(exc. GST)

SGD1,819.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,669.11

*price indicative

RS Stock No.:
795-035
Mfr. Part No.:
EKI-7712G-4F-BE
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Number of Ports

12

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

1000Mbps

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

8

Number of SFP Ports

4

Depth

105mm

Height

152mm

Standards/Approvals

UL 61010-2-201

Width

74mm

COO (Country of Origin):
CN
The Advantech Advanced managed Ethernet switch designed for robust connectivity with 8 Gigabit Ethernet ports and 4 SFP ports, ensuring fast and stable network performance in challenging environments.

Supports redundancy with less than 20 MS recovery time

Equipped with an Advanced security pack including 802.1X and RADIUS authentication

Features dual power input for enhanced reliability in critical operations

Operating temperature range of -40 to 75°C for extreme conditions

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy