Schneider Electric Easy9 Easy9 Miniature Circuit Breaker, 1-Pole, 10 A, Type B, 230 V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 850-8593
- Mfr. Part No.:
- EZ9F16110
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
SGD10.34
(exc. GST)
SGD11.27
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 31 unit(s) ready to ship
- Plus 217 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD10.34 |
| 5 + | SGD10.09 |
*price indicative
- RS Stock No.:
- 850-8593
- Mfr. Part No.:
- EZ9F16110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10 A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230 V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | Easy9 | |
| Series | Easy9 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 72mm | |
| Standards/Approvals | BS EN 60898-1 | |
| Width | 72 mm | |
| Height | 82mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10 A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230 V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range Easy9 | ||
Series Easy9 | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 72mm | ||
Standards/Approvals BS EN 60898-1 | ||
Width 72 mm | ||
Height 82mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Schneider Electric EZ9 Series MCB, 10A, 6kA Breaking Capacity (at Maximum Voltage Rating) - EZ9F16110
This miniature circuit breaker provides essential protection in electrical distribution systems by automatically disconnecting circuits in the event of an overload or short circuit. Its thermal-magnetic mechanism effectively manages various electrical faults, making it suitable for a range of applications in both residential and commercial settings.
Features & Benefits
• Robust breaking capacity of 6kA for improved protection
• Type B characteristics ensure reliable tripping under standard conditions
• Thermal-magnetic technology responds effectively to overloads and faults
• Compact DIN rail mounting allows for simple installation in various panels
• Suitable for isolation and complies with safety standards
• Designed for a lifespan of 10,000 mechanical cycles
Applications
• Protects light circuits in residential environments
• Ideal for distribution boards in commercial setups
• Suitable for circuit protection within control panels
• Used in industrial settings to safeguard machinery
What types of circuits can this device protect?
It protects single-phase circuits typically found in residential and commercial applications.
How to install it on a DIN rail?
Clip it onto the DIN rail, ensuring proper alignment and a secure fit.
Does it require regular maintenance?
It is generally maintenance-free, but regular inspections for wear are recommended.
What should be tof it keeps tripping?
Investigate possible overloads or short circuits in the connected circuit before resetting.
Can it be used in outdoor applications?
It is not suitable for outdoor use without appropriate enclosures, as it has an IP20 rating.
Related links
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 50 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 6 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 16 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10 A 230 V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 40 A 230 V ac AC, 6 kA Breaking Capacity

