- RS Stock No.:
- 138-0659
- Mfr. Part No.:
- LULE2GRXG
- Manufacturer:
- Delta Plus
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD67.28
(exc. GST)
SGD73.34
(inc. GST)
Units | Per unit |
1 - 4 | SGD67.28 |
5 + | SGD55.38 |
- RS Stock No.:
- 138-0659
- Mfr. Part No.:
- LULE2GRXG
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Jacket. Fastening with zip under storm flap. Bottom of sleeves with bias finishing. Adjustable bottom of garment with elastic drawstring. 5 pockets. Softshell 96% polyester 4% elastane fabric.
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Softshell Jacket |
Colour | Black/Grey |
Outer Material | Elastane, Polyester |
Hooded | No |