- RS Stock No.:
- 818-8414
- Mfr. Part No.:
- 0 371 71
- Manufacturer:
- Legrand
Discontinued product
Alternative
Legrand Viking 3 Series Green/Yellow Earth Block, Single-Level, Screw Termination
SGD5.66
Each (In a Pack of 5)
RS Stock No.: 818-8414
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 818-8414
- Mfr. Part No.:
- 0 371 71
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Viking 3 Protective Feed-Through Connections
Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.
Green and yellow for the earth conductors.
One junction (1 input / 1 output) - metal stand.
One junction (1 input / 1 output) - metal stand.
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
Series | Viking 3 |
Termination Method | Screw |
Current Rating | 23A |
Voltage Rating | 800 V |
Pitch | 6mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +55°C |