- RS Stock No.:
- 521-8206
- Mfr. Part No.:
- MRG1740.0050
- Manufacturer:
- Belden
3 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
139 In Global stock for delivery within 4 working day(s)
Added
Price 1 Reel of 50 Metre(s)
SGD186.58
(exc. GST)
SGD203.37
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 - 5 | SGD186.58 | SGD3.732 |
6 - 29 | SGD173.84 | SGD3.477 |
30 + | SGD143.08 | SGD2.862 |
*price indicative |
- RS Stock No.:
- 521-8206
- Mfr. Part No.:
- MRG1740.0050
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Belden Coaxial Cable, 26AWG - MRG1740 Series
Use this coaxial cable from Belden to safely transfer signals from one electrical device to another. Its supplied in a long length making it ideal for long-distance transfers. The black PVC sheath is flexible for ease of installation and protects the wires against chemicals, heat and wear for reliable performance. Its tinned-copper braid shielding and PE (polyethylene) insulation also ensure a clear signal with minimal interference. As the cable is unterminated, you can easily customise it according to the specifications of your system, making it a versatile choice.
Features & Benefits
• Wide operating temperature range of -40°C to +70°C for use in harsh environments
• Low attenuation of 11dB (decibels) to ensure a strong signal
• Capacitance of 101pF/m (picofarads per metre) allows a high level of stored electrical charge
• Compact outer diameter of 2.8mm makes it suitable for installation in tight circuits
• Low attenuation of 11dB (decibels) to ensure a strong signal
• Capacitance of 101pF/m (picofarads per metre) allows a high level of stored electrical charge
• Compact outer diameter of 2.8mm makes it suitable for installation in tight circuits
Applications
• Television and aerial connections
• Live broadcasting
• Commercial and residential satellites
• Live broadcasting
• Commercial and residential satellites
What type of coaxial cable is this?
This is an RG174-type cable, which is commonly used for cellular, GPS (global positioning system) and WLAN (wireless local area network) applications.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG174/U |
Outer Diameter | 2.8mm |
CPR Certification | Eca |
Characteristic Impedance | 50 Ω |
Attenuation | 11 dB/100m @ 10 MHz |
Length | 50m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Voltage Rating | 1400 V dc |
Core Strands | 7/0.16 |
Standards Met | Euroclass Eca |
Insulation Material | PE |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 7 |
Operating Temperature Range | -40 → +70 °C |
Velocity ratio | 66% |
Shielding | Tinned Copper Braid |
Series | MRG1740 |
Maximum Operating Temperature | +70°C |
Size of Strands | 26 AWG |
Conductor Material | Bare Copper Clad Steel |
Capacitance | 100pF/m |
Minimum Operating Temperature | -40°C |