Beta Duct 981 Black Slotted Panel Trunking - Open Slot, W25 mm x D37.5mm, L2m, PVC
- RS Stock No.:
- 209-9698
- Mfr. Part No.:
- 09810000Y
- Manufacturer:
- Beta Duct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
SGD13.872
(exc. GST)
SGD15.12
(inc. GST)
- RS Stock No.:
- 209-9698
- Mfr. Part No.:
- 09810000Y
- Manufacturer:
- Beta Duct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beta Duct | |
| Width | 25 mm | |
| Depth | 37.5mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Black | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | 981 | |
| Select all | ||
|---|---|---|
Brand Beta Duct | ||
Width 25 mm | ||
Depth 37.5mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Black | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series 981 | ||
- COO (Country of Origin):
- FR
The Betaduct PVC open slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 25mm of width and its colour is black.
Break points on fingers and base
Secure clip on lid
Easy installation
Secure clip on lid
Easy installation
Related links
- Betaduct Black Slotted Panel Trunking - Open Slot L2m, PVC
- SES Sterling GF-DIN-A7/5 Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Black Slotted Panel Trunking - Open Slot L1m, PVC
- Betaduct Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Legrand Transcab Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Grey Slotted Panel Trunking - Open Slot L2m, Noryl
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC

