- RS Stock No.:
- 188-2888
- Mfr. Part No.:
- 1207500000
- Manufacturer:
- Weidmüller
11 In Global stock for delivery within 4 working day(s)
2 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD22.23
(exc. GST)
SGD24.23
(inc. GST)
Units | Per unit |
1 - 9 | SGD22.23 |
10 - 24 | SGD22.11 |
25 - 74 | SGD21.78 |
75 - 224 | SGD20.81 |
225 + | SGD18.02 |
- RS Stock No.:
- 188-2888
- Mfr. Part No.:
- 1207500000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Weidmuller Heavy-Duty Power Connector Insert, 500V AC/DC Voltage Rating, Screw Connections - HE Series - 1207500000
Securely connect up to 16 contacts with this heavy-duty power connector insert from Weidmuller. Thanks to its glass-fibre reinforced PC housing, it stands strong in the face of impact and wear. Screw connections fitted with a wire protection spring ensure it doesn't come loose, even when your equipment is on shaky grounds. A wide operating temperature range of -40°C to +125°C means it keeps its cool in harsh industrial environments.
Features & Benefits
• Voltage rating of 500V AC/DC for use in medium-power applications
• Copper alloy contacts with silver passivated finish offer excellent conductivity and resistance to corrosion for a reliable connection
• Compact dimensions of 35.7 (H) x 34 (W) x 84.5mm (D) to maximise packing space on a crowded panel
• Withstands up to 500 plugging cycles, so you can count on it for the long haul
• Copper alloy contacts with silver passivated finish offer excellent conductivity and resistance to corrosion for a reliable connection
• Compact dimensions of 35.7 (H) x 34 (W) x 84.5mm (D) to maximise packing space on a crowded panel
• Withstands up to 500 plugging cycles, so you can count on it for the long haul
Applications
• Robotics
• Transport
• Pneumatics
• Transport
• Pneumatics
What size wires can I use with this connector?
You can use this connector with solid or stranded wires sized between 0.5 and 2.5 mm², making it a versatile piece of kit.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Insert |
Pole Format | 16 |
Number of Rows | 2 |
Voltage Rating | 500 V |
Mounting Type | Screw |
Number of Contacts | 16 |
Contact Material | Copper Alloy |