- RS Stock No.:
- 808-6529
- Mfr. Part No.:
- IM72-11Ex/L
- Manufacturer:
- Turck
Discontinued product
- RS Stock No.:
- 808-6529
- Mfr. Part No.:
- IM72-11Ex/L
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Valve Control Module
Professional range of galvanically isolated Valve Control Modules, designed for use within Zone 2 environments. This series is environmentally versatile and comes with a variety of approvals, meaning the IM signal conditioning series can be installed in a comprehensive range of applications
Features of the IM Valve Control Module Series
Suitable for Zone 2/22 environments
M12 x 1 male threaded fittings, single channel
IP67 rated
Loop powered device, external power supply not required
Safety Integrity Level (SIL) 3
Complete galvanic isolation
Suitable for Zone 2/22 environments
M12 x 1 male threaded fittings, single channel
IP67 rated
Loop powered device, external power supply not required
Safety Integrity Level (SIL) 3
Complete galvanic isolation
Typical Applications include the control of Ex i pilot valves and pilot lights, as well as the supply of transmitters
Standards
ATEX, IECEx, GOST
Turck Banner DIN Rail Mounting
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Barrier Type | Galvanic Barrier |
Maximum Voltage | 250V |
Supply Voltage | 0 → 5 V dc, 19 → 30V dc |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +60°C |