Phoenix Contact 1 Channel Zener Barrier, Signal Conditioner, NAMUR Sensor, Switch Input, Transistor Output, ATEX
- RS Stock No.:
- 785-7816
- Mfr. Part No.:
- 2924883
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 785-7816
- Mfr. Part No.:
- 2924883
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-EX-SL Series Signal Conditioners
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Module Type | Signal Conditioner |
Barrier Type | Zener Barrier |
Output Signal Type | Transistor |
Maximum Voltage | 253V |
Hazardous Area Certification | ATEX |
Input Signal Type | NAMUR Sensor, Switch |
Minimum Operating Temperature | -20°C |
Supply Voltage | 24V dc |
Maximum Operating Temperature | +60°C |
Safety Current Maximum | 10mA |
Safety Voltage Maximum | 253 V |
Series | MACX MCR-EX-SL-NAM-NAM |
Operating Temperature Range | -20 → +60°C |