Toshiba, 15V Zener Diode 700 mW SMT 2-Pin S-FLAT
- RS Stock No.:
- 891-2724
- Mfr. Part No.:
- CRZ15(TE85L,Q,M)
- Manufacturer:
- Toshiba
Subtotal (1 pack of 25 units)**
SGD7.03
(exc. GST)
SGD7.65
(inc. GST)
300 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
25 - 25 | SGD0.281 | SGD7.025 |
50 - 100 | SGD0.275 | SGD6.875 |
125 - 225 | SGD0.267 | SGD6.675 |
250 - 475 | SGD0.258 | SGD6.45 |
500 + | SGD0.25 | SGD6.25 |
**price indicative
- RS Stock No.:
- 891-2724
- Mfr. Part No.:
- CRZ15(TE85L,Q,M)
- Manufacturer:
- Toshiba
Related links
- Toshiba, 6.8V Zener Diode 700 mW SMT 2-Pin S-FLAT
- Toshiba 30V 1A 2-Pin S-FLAT CRS10I30A(TE85L,QM
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS08(T5LQ)
- Toshiba 30V 1A 2-Pin S-FLAT CRS03(T5L,TEMQ)
- Toshiba 30V 1A 2-Pin S-FLAT CRS01(T5L,TEMQ)
- Toshiba 30V 1.5A 2-Pin S-FLAT CRS15I30A
- Toshiba 200V 1A 2-Pin S-FLAT CRH01(T5L,TEMQ)
- Toshiba 60V 1A 2-Pin S-FLAT CRS12(T5L,TEMQ)