- RS Stock No.:
- 826-7995
- Mfr. Part No.:
- UMZC6.8NT106
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7995
- Mfr. Part No.:
- UMZC6.8NT106
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
ESD Protection Bi-Directional Zener Diodes, ROHM
High reliability
Transient Voltage Suppressors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Nominal Zener Voltage | 6.8V |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOT-323 (SC-70) |
Zener Type | General Purpose |
Pin Count | 3 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |