- RS Stock No.:
- 813-3903
- Mfr. Part No.:
- ZPY16-TR
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 813-3903
- Mfr. Part No.:
- ZPY16-TR
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 1.3W, ZPY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
Applications in stablilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 16V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 25mA |
Maximum Zener Impedance | 10Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 5.2 x 2.6mm |
Maximum Operating Temperature | +175 °C |