Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
Fairchild, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
RS Stock No.:
759-8778
Mfr. Part No.:
BZX84C12
Manufacturer:
Fairchild Semiconductor
View all Zener Diodes
Discontinued product
RS Stock No.:
759-8778
Mfr. Part No.:
BZX84C12
Manufacturer:
Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Zener Diode Datasheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 350mW, BZX84C Series, Fairchild Semiconductor
Zener Voltage Tolerance of 5%
Surface Mount case: SOT-23
Zener Diodes, Fairchild Semiconductor
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
12V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
350 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
25Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.92 x 1.3 x 0.93mm
Typical Voltage Temperature Coefficient
6 → 10mV/K
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C