- RS Stock No.:
- 756-0530
- Mfr. Part No.:
- DF5A5.6F(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0530
- Mfr. Part No.:
- DF5A5.6F(TE85L,F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ESD Protector Diode
Diodes For Protecting Against Electrostatic Discharge (ESD)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Guaranteed ESD immunity level of ±30kV or higher, based on IEC61000-4-2 (contact discharge)
Transient Voltage Suppressors, Toshiba
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Common Anode |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Maximum Power Dissipation | 200 mW |
Package Type | SMV |
Zener Type | ESD Suppressor |
Pin Count | 5 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 125 °C |